UHP-2500 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-2500-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 2498.4W 90-264VIN 36V 69.4A | Not Available Online | 2.498 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 36 VDC | 69.4 A | Enclosed | 3.75 kVAC | 95.5 % | Industrial | 310 mm | 140 mm | 60 mm | IEC 62368-1 | UHP-2500 | ||||
Mfr: UHP-2500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2500.8W 24V 104.2A Enclosed | 0In Stock | 2.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 104.2 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 310 mm | 140 mm | 60 mm | IEC 62368-1 | UHP-2500 | ||||
Mfr: UHP-2500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2500.8W 48V 52.1A Enclosed | 0In Stock | 2.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 48 VDC | 52.1 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 310 mm | 140 mm | 60 mm | IEC 62368-1 | UHP-2500 |