UHP-350 - Power Supplies - Chassis Mount
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-350-24 TTI: UHP-350-24 MEAN WELL Availability: 1.110In StockPower Supplies - Chassis Mount O/P +24V14.6A | 1.110In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 14.6 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B24UH | ||||
Mfr: UHP-350-12 TTI: UHP-350-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V29.2A | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 29.2 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B12UH | ||||
Mfr: UHP-350-55 TTI: UHP-350-55 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350W 55V 6.3A Enclosed | 0In Stock | 350 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 6.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B54UH | ||||
Mfr: UHP-350-36 TTI: UHP-350-36 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 351W 36V 9.75A W/ PFC | 0In Stock | 351 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 9.75 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B36UH | ||||
Mfr: UHP-350-48 TTI: UHP-350-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A W/ PFC | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B48UH | ||||
Mfr: UHP-350R-12 TTI: UHP-350R-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 12V 29.2A Redundant Function | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 29.2 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 5V 60A Redundan t Function | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +15V23.4A | 0In Stock | 351 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 23.4 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A W/ PFC Enclosed | 0In Stock | 198 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3.75 kVAC | 88.5 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B05UH | |||||
0In Stock | 350 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 6.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | ||||||
Mfr: UHP-350R-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A Redund ant Function | 0In Stock | 198 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3.75 kVAC | 88.5 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 252W 4.2V 60A Redund ant Function | 0In Stock | 252 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 4.2 VDC | 60 A | Enclosed | 3.75 kVAC | 89 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 252W 4.2V 60A W/ PFC Enclosed | 0In Stock | 252 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 4.2 VDC | 60 A | Enclosed | 3.75 kVAC | 89 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 351W 15V 23.4A Redun dant Function | 0In Stock | 351 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 23.4 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 351W 36V 9.75A Redun dant Function | 0In Stock | 351 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 9.75 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V14.6A | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 14.6 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350R-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A Redu ndant Function | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 |