• Power Supplies - Chassis Mount

UHP-750 - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: UHP-750-36
TTI: UHP-750-36
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 752.4W 36V 20.9A Slim and Low Profile

0In Stock

Please adjust quantity to Min / Mult value
752.4 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
36 VDC
20.9 A
Enclosed
3.75 kVAC
95 %
Industrial
237 mm
100 mm
41 mm
IEC 62368-1
UHP-750
LMF500-23B36UH
Datasheet
Mfr: UHP-750-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 751.2W 24V 31.3A Slim and Low Profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
751.2 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
31.3 A
Enclosed
3.75 kVAC
95 %
Industrial
237 mm
100 mm
41 mm
IEC 62368-1
UHP-750
LMF500-23B24UH
Datasheet
Mfr: UHP-750-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 720W 12V 60A Slim an

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
720 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
60 A
Enclosed
3.75 kVAC
93.5 %
Industrial
237 mm
100 mm
41 mm
IEC 62368-1
UHP-750
LMF500-23B12UH
Datasheet
Mfr: UHP-750-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 753.6W 48V 15.7A Slim and Low Profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
753.6 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
15.7 A
Enclosed
3.75 kVAC
95 %
Industrial
237 mm
100 mm
41 mm
IEC 62368-1
UHP-750