Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8VS-09024AS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024AS | ||||
Mfr: S8VS-09024APS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024APS | ||||
Mfr: S8VS-09024A-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS09024AF | |||||||||||||||
Mfr: S8VS-09024AP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS09024APF | |||||||||||||||
Mfr: S8VS-06024A-F TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 90W Sink , Screwless Forecast Monitor | Not Available Online | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 108.3 mm (4.264 in) | 40 mm (1.575 in) | 95 mm (3.74 in) | S8VS | S8VS06024AF | ||||
Mfr: S8VS-09024BP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W 24V 3.75 PSU Source Alarm | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024BP | ||||
Mfr: S8VS-12024BE-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Source Screwless 180W Run Time Mon. | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS12024BEF | |||||||||||||
Mfr: S8VS-12024B-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Source Screwless 240W Forecast Mon. | 0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS12024BF | ||||
Mfr: S82Y-JX-C5P TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S82YJXC5P | |||||||||||||||
Mfr: S82Y-JXFAN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S82YJXFAN | |||||||||||||||
Mfr: S8VS-24024BP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W Sinking UL Screw Run Time Monitor | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS24024BPF | |||||||||||||
Mfr: S8JX-G60005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Power Supply 600W 5VDC | 0In Stock | S8JXG60005C | |||||||||||||||
Mfr: XDR-240E-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 12V 20A Slim Width OVC III | 0In Stock | 240 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 20 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 40 mm (1.575 in) | XDR-240E | ||||||
Mfr: XDR-240E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 36V 6.66A Slim Width OVC III | 0In Stock | 240 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 6.66 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 40 mm (1.575 in) | XDR-240E | ||||||
Mfr: XDR-240-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 48V 0-5A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 240 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 5 A | Industrial | 116 mm (4.567 in) | 40 mm (1.575 in) | 125.2 mm (4.929 in) | XDR-240 | ||||||
Mfr: XTR-480-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 48V 10A Screw Terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 48 VDC | 10 A | Industrial | 125.2 mm (4.929 in) | 125 mm (4.921 in) | 63 mm (2.48 in) | XTR-480 | |||||
Mfr: S8VS-18024AP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 7.5A 100-240 Lif e Dis Sour | 0In Stock | 1-Phase / Single Phase | 180 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 7.5 A | Medical, Industrial | 125.3 mm (4.933 in) | 75 mm (2.953 in) | 115 mm (4.528 in) | S8VS | S8VS18024AP | ||||
0In Stock | 1-Phase / Single Phase | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 2.5 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | DRA-60 | ||||||
0In Stock | 1-Phase / Single Phase | 40 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 830 mA | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | MDR-40 | ||||||
0In Stock | 1-Phase / Single Phase | 1.5 W | 36 V to 60 V | 1 Output | 48 VDC | 40 A | Industrial | 100 mm (3.937 in) | 55 mm (2.165 in) | 125 mm (4.921 in) | DRDN40 | ||||||
0In Stock | 1-Phase / Single Phase | 1.5 W | 36 V to 60 V | 1 Output | 48 VDC | 20 A | Industrial | 102 mm (4.016 in) | 32 mm (1.26 in) | 125 mm (4.921 in) | DRDN20 | ||||||
0In Stock | 1-Phase / Single Phase | 40 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 3.33 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | MDR-40 | ||||||
Mfr: S8VS-24024BP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 240W 24V 10A PS U Source Alarm | 0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS24024BP | ||||
0In Stock | PGG2TS35-7.5-75 | ||||||||||||||||
Mfr: XDR-960E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 36V 26.6A Slim Width OVC III | 0In Stock | 957.6 W | 180 VC to 295 VAC, 254 VDC to 417 VDC | 1 Output | 36 VDC | 26.6 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 96 mm (3.78 in) | XDR-960E |