Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 74.88 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 3.12 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-75 | |||||||
Mfr: XDR-150E-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 124.8W-156W 24V 5.2-6.5A Slim Width OVC III | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 30 mm (1.181 in) | XDR-150E | ||||||
0In Stock | 2-Phase / Two Phase | 7.5 W | 85 VAC to 264 VAC, 100 VDC to 370 VDC | 1 Output | 5 VDC | 1.5 A | Industrial | 70 mm (2.756 in) | 45 mm (1.772 in) | 70 mm (2.756 in) | PS5R-V | ||||||
Mfr: DRS-240-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W ALL-IN-ONE SECURITY POWER | 0In Stock | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | 12 V | 20 A | 129.2 mm (5.087 in) | 85.5 mm (3.366 in) | 125.2 mm (4.929 in) | DRS-240 | |||||||
Mfr: DRS-240-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W ALL-IN-ONE SECURITY POWER | 0In Stock | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | 24 V | 10 A | 129.2 mm (5.087 in) | 85.5 mm (3.366 in) | 125.2 mm (4.929 in) | DRS-240 | |||||||
Mfr: DRS-480-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W ALL-IN-ONE SECURITY POWER | 0In Stock | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | 48 V | 10 A | 150.7 mm (5.933 in) | 110 mm (4.331 in) | 125.2 mm (4.929 in) | DRS-480 | |||||||
Mfr: HDR-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 92.2W 48V 1.92A SlimStep DIN Rail PS | 0In Stock | 1-Phase / Single Phase | 92.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 1.92 A | Industrial | 70 mm (2.756 in) | 54.5 mm (2.146 in) | 90 mm (3.543 in) | HDR-100 | LI100-20B48PR3 LI100-20B48PR2 | ||||
Mfr: XDR-240-24LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 24V 0-10A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 240 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 10 A | Industrial | 116 mm (4.567 in) | 40 mm (1.575 in) | 125.2 mm (4.929 in) | XDR-240 | ||||||
Mfr: XDR-480-48LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 48V 0-10A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 480 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 10 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
0In Stock | PGG2TS35-7.5-75 | ||||||||||||||||
Mfr: XDR-960E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 36V 26.6A Slim Width OVC III | 0In Stock | 957.6 W | 180 VC to 295 VAC, 254 VDC to 417 VDC | 1 Output | 36 VDC | 26.6 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 96 mm (3.78 in) | XDR-960E | ||||||
Mfr: XTR-480-12LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 360W 3phase 320-600Vac 12V 30A Lever-Actuated terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 12 V | 30 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: XDR-120-36LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 119.88W 36V 0-3.33A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 119.88 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 3.33 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-480-36PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 36V 0-13.3A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 480 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 13.3 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-960-24PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 960W 24V 0-40A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 960 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 40 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XDR-960 | ||||||
Mfr: DRS-480-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W ALL-IN-ONE SECURITY POWER | 0In Stock | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | 36 V | 13.3 A | 150.7 mm (5.933 in) | 110 mm (4.331 in) | 125.2 mm (4.929 in) | DRS-480 | |||||||
0In Stock | QUINT-PS | ||||||||||||||||
Mfr: S8VK-WB24024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 3-Phase / Three Phase | 240 W | 320 VAC to 576 VAC, 450 VDC to 810 VDC | 1 Output | 24 VDC | 10 A | Industrial | 111.4 mm (4.386 in) | 55 mm (2.165 in) | 125.2 mm (4.929 in) | S8VK-WB | S8VKWB24024 | ||||
Mfr: S8JX-G05005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 50W 5 VDC Covered Front Mount | 0In Stock | 1-Phase / Single Phase | 50 W | 100 VAC to 240 VAC | 1 Output | 5 VDC | 10 A | 124.5 mm (4.902 in) | 40 mm (1.575 in) | 97 mm (3.819 in) | S8JX-G | S8JXG05005C | |||||
Mfr: S8JX-G05012C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 50W 12 VDC Covered Front Mount | 0In Stock | 1-Phase / Single Phase | S8JX-G | S8JXG05012C | |||||||||||||
Mfr: S8JX-G10005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 100W 5 VDC Covered Front Mount | 0In Stock | 1-Phase / Single Phase | S8JX-G | S8JXG10005C | |||||||||||||
Mfr: S8VS-18024BE-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS18024BEF | |||||||||||||||
Mfr: S8VS-09024B-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Source Screwless 120W Run Time Mon. | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024BF | ||||
Mfr: S8VS-24024A-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 120W Sink Screwless Run Time Monitor | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS24024AF | |||||||||||||
Mfr: S8AS-24006 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 3.8A OUT/6 brnch s adjustbl | 0In Stock | 1-Phase / Single Phase | 240 W | 85 VAC to 264 VAC | 6 Output | 24 VDC | 3.8 A | 24 VDC | 3.8 A | Industrial | 160 mm (6.299 in) | 131.8 mm (5.189 in) | 115 mm (4.528 in) | S8AS | S8AS24006 |