Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 1.5 W | 36 V to 60 V | 1 Output | 48 VDC | 20 A | Industrial | 102 mm (4.016 in) | 32 mm (1.26 in) | 125 mm (4.921 in) | DRDN20 | ||||||
0In Stock | 1-Phase / Single Phase | 40 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 3.33 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | MDR-40 | ||||||
Mfr: S8VS-24024BP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 240W 24V 10A PS U Source Alarm | 0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS24024BP | ||||
Mfr: S8JX-G15048C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 48VDC 3.3A Covered Front Mount | 0In Stock | 1-Phase / Single Phase | S8JXG15048C | ||||||||||||||
Mfr: S8VS-18024AP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 120W Sink Screwless Run Time w/o Alarm | 0In Stock | 1-Phase / Single Phase | 180 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 7.5 A | Industrial | 125.3 mm (4.933 in) | 75 mm (2.953 in) | 115 mm (4.528 in) | S8VS | S8VS18024APF | ||||
Mfr: S8AS-24006R TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 3.8A OUT/6 brnchs w/comms | 0In Stock | S8AS24006R | |||||||||||||||
Not Available Online | 1-Phase / Single Phase | 30 W | 24 VDC | 1 Output | 5 VDC | 6 A | Industrial | 100 mm (3.937 in) | 80 mm (3.15 in) | 100 mm (3.937 in) | NJ-PA/PD | NJPD3001 | |||||
Mfr: S8VS-09024A TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W 24VDC LIFE MON | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024A | ||||
Mfr: S8JX-G01515C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 15W 15 VDC Covered Front Mount | 0In Stock | 1-Phase / Single Phase | S8JX-G | S8JXG01515C | |||||||||||||
Mfr: S8VK-G01505 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 15 W | 100 VAC to 240 VAC | 1 Output | 5 VDC | 3 A | Industrial | 90 mm (3.543 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | S8VK-G | S8VKG01505 | ||||
Mfr: S8VK-G03012 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 30 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 2.5 A | Industrial | 90 mm (3.543 in) | 32 mm (1.26 in) | 90 mm (3.543 in) | S8VK-G | S8VKG03012 | ||||
Mfr: S8JX-P05012CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 12VDC 4.2A Covered DIN | 0In Stock | 1-Phase / Single Phase | S8JXP05012CD | ||||||||||||||
Mfr: S8VS-09024BPS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 240W Sink Screwless Forecast Monitor | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS09024BPS | |||||||||||||
0In Stock | 25 mm (0.984 in) | 110 mm (4.331 in) | FB-PS | FB-HSP-PLUG/24DC/6A | |||||||||||||
0In Stock | QUINT-PS | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | QUINT-PS | ||||||||||||||||
Mfr: S8FS-G03015CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8FSG03015CD | |||||||||||||||
Mfr: S8FS-G05005CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 5 VDC | 8 A | Industrial | 117.7 mm (4.634 in) | 97 mm (3.819 in) | 37.2 mm (1.465 in) | S8FSG05005CD | ||||||
Mfr: S8FS-G05015CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 3.5 A | Industrial | 117.7 mm (4.634 in) | 97 mm (3.819 in) | 37.2 mm (1.465 in) | S8FSG05015CD | ||||||
Mfr: S8FS-G10024CD-R TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount | Not Available Online | 100 W | 85 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Industrial | 147.7 mm (5.815 in) | 97 mm (3.819 in) | 39.2 mm (1.543 in) | S8FSG10024CDR | ||||||
Mfr: S8FS-G30015CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8FSG30015CD | |||||||||||||||
0In Stock | 2-Phase / Two Phase | 7.5 W | 85 VAC to 264 VAC, 100 VDC to 370 VDC | 1 Output | 24 VDC | 300 mA | Industrial | 70 mm (2.756 in) | 45 mm (1.772 in) | 75 mm (2.953 in) | PS5R-V | ||||||
Mfr: S8FSG01515CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount PS 15W 15V 1A DIN MOUNT | 0In Stock | 15 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Industrial | 117.7 mm (4.634 in) | 82 mm (3.228 in) | 36.2 mm (1.425 in) | S8FS-G | S8FS-G01515CD | |||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Supplies - DIN Rail Mount | Not Available Online |