Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XTR-480-48PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 48V 10A Push In terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 48 V | 10 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: XTR-960-36PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 3phase 320-600Vac 36V 26.66A Push In terminal | 0In Stock | 3-Phase / Three Phase | 960 W | 320 VAC to 600 VAC | 1 Output | 36 V | 26.66 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XTR-960 | |||||
Mfr: XDR-120-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 48V 0-2.5A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 2.5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-480-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 360W 12V 0-30A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 360 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 12 V | 30 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-480-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 36V 0-13.3A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 480 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 13.3 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-960-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 960W 24V 0-40A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 960 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 40 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XDR-960 | ||||||
Not Available Online | 1-Phase / Single Phase | 40.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 1.7 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | DRA-40 | ||||||
Mfr: XDR-120E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 119.88W 36V 3.33A Slim Width OVC III | 0In Stock | 120 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 3.33 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 30 mm (1.181 in) | XDR-120E | ||||||
Mfr: XDR-960-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 36V 0-26.6A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 957.6 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 26 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XDR-960 | ||||||
Mfr: KNX-20E-640 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 19.2W 30V 640mA 180-264VAC | 0In Stock | 19.2 W | 180 VAC to 264 VAC | 1 Output | 30 VDC | 640 mA | Industrial | 54.5 mm (2.146 in) | 52.5 mm (2.067 in) | 90 mm (3.543 in) | KNX | KNX20-22A640 | |||||
0In Stock | 1-Phase / Single Phase | 1.5 W | 19 V to 29 V | 1 Output | 24 VDC | 40 A | Industrial | 100 mm (3.937 in) | 55 mm (2.165 in) | 125 mm (4.921 in) | DRDN40 | ||||||
Mfr: S8VK-WB48024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 576 VAC, 450 VDC to 810 VDC | 1 Output | 24 VDC | 20 A | Industrial | 111.4 mm (4.386 in) | 65 mm (2.559 in) | 125.2 mm (4.929 in) | S8VK-WB | S8VKWB48024 | ||||
Mfr: KNX-40E-1280D TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 38.4W 1280mA 30V KNX W/DiagnosticFunction | 0In Stock | 1-Phase / 2-Phase | 38.4 W | 180 VAC to 264 VAC, 176 VDC to 280 VDC | 1 Output | 30 VDC | 1.28 A | Industrial | 72 mm (2.835 in) | 72 mm (2.835 in) | 90 mm (3.543 in) | KNX-40E | |||||
0In Stock | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Industrial | 84 mm (3.307 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | UNO-PS | ||||||
0In Stock | 1-Phase / Single Phase | 55 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 4.6 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/12DC/_55W UNOPS1AC12DC55W | |||||
0In Stock | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 90 mm (3.543 in) | 32 mm (1.26 in) | 106 mm (4.173 in) | QUINT 4 | ||||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/_5 QUINTPS1AC24DC5 | |||||
0In Stock | 1-Phase / Single Phase | 12 W | 85 VAC to 264 VAC, 95 VDC to 250 VDC | 1 Output | 24 VDC | 500 mA | Industrial | 61 mm (2.402 in) | 18 mm (0.709 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/24DC/0.5 STEPPS1AC24DC05 | |||||
0In Stock | 1-Phase / Single Phase | 72 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3 A | Industrial | 115 mm (4.528 in) | 30 mm (1.181 in) | 130 mm (5.118 in) | TRIO-PS | ||||||
0In Stock | 25 W | 100 VAC to 240 VAC | 1 Output | 5 VDC | 5 A | 90 mm (3.543 in) | 22.5 mm (0.886 in) | 106 mm (4.173 in) | |||||||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 132 mm (5.197 in) | 88 mm (3.465 in) | 135 mm (5.315 in) | |||||||
0In Stock | 1-Phase / Single Phase | 30 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 1.3 A | Industrial | 90 mm (3.543 in) | 22.5 mm (0.886 in) | 106 mm (4.173 in) | QUINT 4 | ||||||
0In Stock | |||||||||||||||||
0In Stock | 3-Phase / Three Phase | 180 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 15 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/12DC/15 QUINTPS1AC12DC15 | |||||
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Industrial | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) | TRIO-PS |