Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 7.5 A | Industrial | 90 mm (3.543 in) | 45 mm (1.772 in) | 106 mm (4.173 in) | |||||||
0In Stock | 1-Phase / Single Phase | 440 W | 90 VAC to 264 VAC | 1 Output | 110 VDC | 4 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | |||||||
Mfr: 2320911 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB | 0In Stock | 3-Phase / Three Phase | 9.1 W | 85 VAC to 264 VAC, 90 VDC to 410 VDC | 1 Output | 24 VDC | 10 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/10/CO QUINTPS1AC24DC10CO | ||||
0In Stock | 1-Phase / Single Phase | 40 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 8 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | ||||||
0In Stock | 3-Phase / Three Phase | 3 W | 85 VAC to 264 VAC, 90 VDC to 410 VDC | 1 Output | 24 VDC | 5 A | Industrial | 124.46 mm (4.9 in) | 40 mm (1.575 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/_5/CO QUINTPS1AC24DC5CO | |||||
0In Stock | 3-Phase / Three Phase | 120 W | 320 VAC to 575 VAC | 1 Output | 24 VDC | 5 A | Industrial | 115 mm (4.528 in) | 40 mm (1.575 in) | 130 mm (5.118 in) | TRIO-PS | TRIO-PS/__3AC/24DC/_5 TRIOPS3AC24DC5 | |||||
0In Stock | 5 V, 24 V | 24 V | 70 mm (2.756 in) | 24 mm (0.945 in) | 41 mm (1.614 in) | ||||||||||||
Mfr: S8JX-G03512CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 12VDC 35W 2.1A Covered DIN Mount | 0In Stock | 1-Phase / Single Phase | 35 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 3 A | Industrial | 114.5 mm (4.508 in) | 39.5 mm (1.555 in) | 96 mm (3.78 in) | S8JX-G | Z3054-ND S8JXG03512CD | ||||
Mfr: S8VS-12024A-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W Sink , Screwless Run Time Monitor | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS12024AF | |||||||||||||
Mfr: S8VS-12024AP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 120W Sink Screwless Forecast Monitor | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS12024APF | |||||||||||||
0In Stock | |||||||||||||||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 10 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 124 mm (4.882 in) | Essential Power | ||||||
0In Stock | 1-Phase / Single Phase | 55 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 4.6 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | |||||||
0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 575 VAC, 450 VDC to 800 VDC | 1 Output | 24 VDC | 20 A | Industrial | 68.58 mm (2.7 in) | 69 mm (2.717 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_3AC/24DC/20 QUINTPS3AC24DC20 | |||||
0In Stock | 1-Phase / Single Phase | 20 W | 85 VAC to 264 VAC, 90 VDC to 250 VDC | 1 Output | 24 VDC | 830 mA | Industrial | 43 mm (1.693 in) | 36 mm (1.417 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/24DC/0.75/FL STEPPS1AC24DC075FL | |||||
Mfr: 2902998 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount UNO-PS/1AC/12DC/30W PRIM SWCH SNGL PHASE | 0In Stock | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Industrial | 84 mm (3.307 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/12DC/_30W UNOPS1AC12DC30W | ||||
0In Stock | 3-Phase / Three Phase | 240 W | 320 VAC to 575 VAC | 1 Output | 24 VDC | 10 A | Industrial | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) | TRIO-PS | ||||||
0In Stock | 1-Phase / Single Phase | 10 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 2 A | Industrial | 61 mm (2.402 in) | 18 mm (0.709 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/_5DC/2 STEPPS1AC5DC2 | |||||
Mfr: 2904617 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount QUINT4-PS/1AC /24DC/20/+ | 0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | ||||||
0In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 40 A | Industrial | 167 mm (6.575 in) | 128 mm (5.039 in) | 135 mm (5.315 in) | TRIO POWER | ||||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 120 mm (4.724 in) | 35 mm (1.378 in) | 135 mm (5.315 in) | TRIO3 POWER | ||||||
Mfr: S8JX-G30012CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Power Supply 300W 12VDC DIN | 0In Stock | S8JXG30012CD | |||||||||||||||
Mfr: S8VS-24024B-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W Sink Scrwlss UL Run Time w/o Alarm | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS24024BF | |||||||||||||
0In Stock | 3-Phase / Three Phase | 720 W | 400 VAC to 500 VAC, 260 VDC to 300 VDC | 1 Output | 24 VDC | 20 A | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | ||||||||
0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | 90 mm (3.543 in) | 72 mm (2.835 in) | 43 mm (1.693 in) |