Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 96 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 4 A | Industrial | 61 mm (2.402 in) | 72 mm (2.835 in) | 90 mm (3.543 in) | |||||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 59 mm (2.323 in) | 130 mm (5.118 in) | |||||||
0In Stock | 3-Phase / Three Phase | 480 W | 400 VAC to 500 VAC, 450 VDC to 778 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | QUINT 4 | ||||||
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 48 VDC | 5 A | Industrial | 125 mm (4.921 in) | 50 mm (1.969 in) | 130 mm (5.118 in) | QUINT | ||||||
0In Stock | 1-Phase / Single Phase | 240 W | 42 VDC to 96 VDC | 1 Output | 24 VDC | 10 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 130 mm (5.118 in) | QUINT-PS | ||||||
0In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 48 VDC | 20 A | Industrial | 167 mm (6.575 in) | 90 mm (3.543 in) | 135 mm (5.315 in) | TRIO3 | ||||||
0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 575 VAC, 450 VDC to 800 VDC | 1 Output | 24 VDC | 20 A | Industrial | 124.46 mm (4.9 in) | 69 mm (2.717 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_3AC/24DC/20/CO QUINTPS3AC24DC20CO | |||||
0In Stock | 1-Phase / Single Phase | 55 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 3.7 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | ||||||
0In Stock | 1-Phase / Single Phase | 60 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 1.25 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | ||||||
0In Stock | 3-Phase / Three Phase | 480 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 20 A | Industrial | 160 mm (6.299 in) | 65 mm (2.559 in) | 130 mm (5.118 in) | TRIO-PS | ||||||
Mfr: 2902991 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount UNO-PS/1AC/24DC/30W PRIM SWCH SNGL PHASE | 0In Stock | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.25 A | Industrial | 84 mm (3.307 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/24DC/_30W UNOPS1AC24DC30W | ||||
0In Stock | 2-Phase / Two Phase | 90 W | 264 VAC to 575 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/2AC/24DC/90W/C2LPS | |||||
Not Available Online | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.8 A | Industrial | 90 mm (3.543 in) | 45 mm (1.772 in) | 106 mm (4.173 in) | QUINT 4 | ||||||
Not Available Online | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) | TRIO-PS | TRIO-PS-2G/1AC/24DC/10/B+D | |||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 132 mm (5.197 in) | 55 mm (2.165 in) | 135 mm (5.315 in) | |||||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Industrial | 122 mm (4.803 in) | 53 mm (2.087 in) | 130 mm (5.118 in) | QUINT4 | ||||||
Not Available Online | |||||||||||||||||
Mfr: S8JX-G15005CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 5VDC 30A Covered DIN | 0In Stock | 1-Phase / Single Phase | S8JXG15005CD | ||||||||||||||
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 20 A | Industrial | 125 mm (4.921 in) | 60 mm (2.362 in) | 124 mm (4.882 in) | Essential Power | ||||||
0In Stock | 1-Phase / Single Phase | 12 W | 43 VAC to 52 VAC, 60 VDC to 80 VDC | 1 Output | 24 VDC | 1 A | Industrial | 61 mm (2.402 in) | 18 mm (0.709 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/48AC/24DC/0.5 STEPPS48AC24DC05 | |||||
0In Stock | 3-Phase / Three Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 124.46 mm (4.9 in) | 90 mm (3.543 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/20/CO QUINTPS1AC24DC20CO | |||||
0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 7.5 A | Industrial | 90 mm (3.543 in) | 45 mm (1.772 in) | 106 mm (4.173 in) | |||||||
0In Stock | 1-Phase / Single Phase | 440 W | 90 VAC to 264 VAC | 1 Output | 110 VDC | 4 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | |||||||
Mfr: 2320911 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount QUINT-PS/ 1AC/24DC/ 10/CO DIP COATED SFB | 0In Stock | 3-Phase / Three Phase | 9.1 W | 85 VAC to 264 VAC, 90 VDC to 410 VDC | 1 Output | 24 VDC | 10 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/10/CO QUINTPS1AC24DC10CO | ||||
0In Stock | 1-Phase / Single Phase | 40 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 8 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS |