Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1-Phase / Single Phase | 60 W | 110 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 50 mm (1.969 in) | 130 mm (5.118 in) | CM | CM_50-PS-120-230AC/24DC/2_5/F CM50PS120230AC24DC25F | ||||||
Not Available Online | 1-Phase / Single Phase | 480 W | 400 VAC | 1 Output | 24 VDC | 20 A | Industrial | 240 mm (9.449 in) | 115 mm (4.528 in) | QUINT-PS | QUINT-PS-3X400AC/24DC/20 QUINTPS3X400AC24DC20 | ||||||
Not Available Online | 1-Phase / Single Phase | 36 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 750 mA | Industrial | 71 mm (2.795 in) | 90 mm (3.543 in) | ||||||||
Not Available Online | 1-Phase / Single Phase | 16 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 650 mA | Industrial | 114.5 mm (4.508 in) | 22.5 mm (0.886 in) | 99 mm (3.898 in) | MINI-PS | MINI-PS-120-230AC/24DC/0.65 MINIPS120230AC24DC065 | |||||
Not Available Online | 1-Phase / Single Phase | 5 W | 120 VAC | 5 VDC | 1 A | CM_62-PS-120AC/_5DC/1 CM62PS120AC5DC1 | |||||||||||
Mfr: S8VM-03024CD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 30W 24V 1.3A Coverd Dinrail Mnting Type | Not Available Online | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Industrial | 95.5 mm (3.76 in) | 33 mm (1.299 in) | 84.5 mm (3.327 in) | S8VM | 1372544 S8VM03024CD | ||||
Not Available Online | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 5 A | Industrial | 152.5 mm (6.004 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | TRIO-PS | TRIO-PS/__1AC/48DC/_5 TRIOPS1AC48DC5 | |||||
Mfr: S8JX-G03524 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 35W 24 VDC Open Frame Front Mt | Not Available Online | 1-Phase / Single Phase | 35 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.5 A | Industrial | 114.5 mm (4.508 in) | 39.5 mm (1.555 in) | 96 mm (3.78 in) | S8JX-G | S8JXG03524 | ||||
Mfr: S8JX-G15024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 150W 24 VDC Open Frame Front Mt | Not Available Online | 1-Phase / Single Phase | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 7 A | Industrial | 174.5 mm (6.87 in) | 50 mm (1.969 in) | 97 mm (3.819 in) | S8JX-G | S8JXG15024 | ||||
Mfr: S8JX-G01524D TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 15W 24 VDC Open Frame DIN Mt | Not Available Online | 1-Phase / Single Phase | 15 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 650 mA | Industrial | 114.5 mm (4.508 in) | 39.5 mm (1.555 in) | 96 mm (3.78 in) | S8JX-G | S8JXG01524D | ||||
Mfr: S8JX-G03515D TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 35W 15 VDC Open Frame DIN Mt | Not Available Online | 1-Phase / Single Phase | S8JX-G | S8JXG03515D | |||||||||||||
Mfr: S8JX-G15024D TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 150W 24 VDC Open Frame DIN Mt | Not Available Online | 1-Phase / Single Phase | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.5 A | Industrial | 174.5 mm (6.87 in) | 50 mm (1.969 in) | 97 mm (3.819 in) | S8JX-G | S8JXG15024D | ||||
Mfr: S8JX-G03505C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 35W 5 VDC Covered Front Mount | Not Available Online | 1-Phase / Single Phase | 35 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 7 A | Industrial | 114.5 mm (4.508 in) | 39.5 mm (1.555 in) | 96 mm (3.78 in) | S8JX-G | S8JXG03505C | ||||
Mfr: S8JX-G03524C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 35W 24 VDC Covered Front Mount | Not Available Online | 1-Phase / Single Phase | 35 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.5 A | Industrial | 114.5 mm (4.508 in) | 39.5 mm (1.555 in) | 96 mm (3.78 in) | S8JX-G | S8JXG03524C | ||||
Mfr: S8JX-G01515CD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 15W 15 VDC Covered DIN Mount | Not Available Online | 1-Phase / Single Phase | 15 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 1 A | Industrial | S8JX-G | S8JXG01515CD | |||||||
Mfr: S8JX-G30024CD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 24VDC 300W 14A Covered DIN Mount | Not Available Online | 1-Phase / Single Phase | 300 W | 200 VAC to 240 VAC | 1 Output | 24 VDC | 14 A | Industrial | 204.8 mm (8.063 in) | 110 mm (4.331 in) | 96 mm (3.78 in) | S8JX-G | Z3056-ND S8JXG30024CD | ||||
Mfr: S8VS-09024S TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 24V 3.75A, Class 2 Screw Term | Not Available Online | 1-Phase / Single Phase | S8VS | S8VS09024S | |||||||||||||
Not Available Online | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 10 A | Industrial | 130 mm (5.118 in) | 85 mm (3.346 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS-100-240AC/12DC/10 QUINTPS100240AC12DC10 | |||||
Not Available Online | 1-Phase / Single Phase | 24 W | 120 VAC | 1 Output | 24 VDC | 1 A | Industrial | 107 mm (4.213 in) | 78 mm (3.071 in) | QUINT-PS | |||||||
Not Available Online | 48 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2 A | MINI-PS-100-240AC/24DC/2/SO1 MINIPS100240AC24DC2SO1 | |||||||||||
Not Available Online | QUINT-PS | ||||||||||||||||
Not Available Online | CM_90-PS-230AC/_2X15DC/1 CM90PS230AC2X15DC1 | ||||||||||||||||
Mfr: S8PS-15024CD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount COVER.FR;PFCw/DIN TRACK BRACKT | Not Available Online | S8PS | S8PS15024CD | ||||||||||||||
Mfr: S8TS-06024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 24V 2.5A Screw Term No Bus Con | Not Available Online | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 120 mm (4.724 in) | 43 mm (1.693 in) | 120 mm (4.724 in) | S8TS | S8TS-06024. S8TS06024 | ||||
Mfr: S8VS-12024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 24V 5A Out 100-240VAC INPT | Not Available Online | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | 1279849 S8VS12024 |