Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | 1-Phase / Single Phase | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 20 A | 85.5 mm (3.366 in) | 125 mm (4.921 in) | 129 mm (5.079 in) | LEPOS | ||||||||
9In Stock | 3-Phase / Three Phase | 340 VAC to 550 VAC, 480 VDC to 780 VDC | 1 Output | 24 VDC | 10 A | 63 mm (2.48 in) | 125 mm (4.921 in) | 113 mm (4.449 in) | LEPOS | ||||||||
9In Stock | 1-Phase / Single Phase | 240 W | 90 VAC to 264 VAC, 110 VDC to 345 VDC | 1 Output | 24 VDC | 10 A | Industrial | 40 mm (1.575 in) | 133 mm (5.236 in) | 115 mm (4.528 in) | Compact | ||||||
9In Stock | 3-Phase / Three Phase | 480 W | 187 VAC to 550 VAC, 250 VDC to 725 VDC | 1 Output | 24 VDC | 20 A | Industrial | 73 mm (2.874 in) | 125 mm (4.921 in) | 140 mm (5.512 in) | Compact | ||||||
9In Stock | 3-Phase / Three Phase | 2.4 kW | 340 VAC to 550 VAC, 520 VDC to 750 VDC | 1 Output | 48 VDC | 50 A | Industrial | 233 mm (9.173 in) | 101 mm (3.976 in) | 160 mm (6.299 in) | Compact | ||||||
9In Stock | 3-Phase / Three Phase | 240 W | 350 VAC to 575 VAC | 1 Output | 24 VDC | 10 A | Industrial | 55 mm (2.165 in) | 133 mm (5.236 in) | 129 mm (5.079 in) | Compact | ||||||
9In Stock | 1-Phase / Single Phase | 120 W | 90 VAC to 264 VAC, 110 VDC to 345 VDC | 1 Output | 24 VDC | 5 A | Industrial | 35 mm (1.378 in) | 126 mm (4.961 in) | 103 mm (4.055 in) | Compact | ||||||
1In Stock | 2-Phase / Two Phase | 60 W | 85 VAC to 264 VAC, 100 VDC to 370 VDC | 1 Output | 24 VDC | 2.5 A | Industrial | 108 mm (4.252 in) | 36 mm (1.417 in) | 95 mm (3.74 in) | PS5R-V | ||||||
409In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/10 QUINTPS1AC24DC10 | |||||
1In Stock | 1-Phase / Single Phase | 91 W | 85 VAC to 264 VAC, 95 VDC to 250 VDC | 1 Output | 24 VDC | 3.8 A | Industrial | 61 mm (2.402 in) | 90 mm (3.543 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/24DC/3.8/C2LPS STEPPS1AC24DC38C2LPS | |||||
0In Stock | 1-Phase / Single Phase | 480 W | 240 VAC, 250 VDC | 1 Output | 48 VDC | 10 A | Industrial | 13 mm (0.512 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | |||||||
7In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | QUINT 4 | ||||||
1In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 40 A | Industrial | 125 mm (4.921 in) | 120 mm (4.724 in) | 130 mm (5.118 in) | |||||||
1In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | 125 mm (4.921 in) | 45 mm (1.772 in) | 130 mm (5.118 in) | ||||||||
0In Stock985 On Order Expected 13-Jan-27 | 1-Phase / Single Phase | 36 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 1.5 A | Industrial | 54.5 mm (2.146 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | HDR-30 | LI30-20B24PR2 | |||||
0In Stock | 1-Phase / Single Phase | 96.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 27.6 VDC | 2.25 A | 27.6 VDC | 1.25 A | Industrial | 100 mm (3.937 in) | 55 mm (2.165 in) | 90 mm (3.543 in) | DRC-100 | ||||
Mfr: XDR-120E-24 TTI: XDR-120E-24 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 24V 5A Slim Width OVC III | 0In Stock | 120 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 30 mm (1.181 in) | XDR-120E | ||||||
Mfr: XDR-960E-24 TTI: XDR-960E-24 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 960W 24V 40A Slim Width OVC III | 0In Stock | 960 W | 180 VC to 295 VAC, 254 VDC to 417 VDC | 1 Output | 24 VDC | 40 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 96 mm (3.78 in) | XDR-960E | ||||||
0In Stock | 1-Phase / Single Phase | 1.5 W | 19 V to 29 V | 1 Output | 24 VDC | 20 A | Industrial | 102 mm (4.016 in) | 32 mm (1.26 in) | 125 mm (4.921 in) | DRDN20 | ||||||
0In Stock | 1-Phase / Single Phase | 15.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 320 mA | Industrial | 54.5 mm (2.146 in) | 17.5 mm (0.689 in) | 9 mm (0.354 in) | HDR-15 | LI15-20B48PR2 | |||||
Mfr: XTR-480-24 TTI: XTR-480-24 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 24V 20A Screw Terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 24 VDC | 20 A | Industrial | 125.2 mm (4.929 in) | 125 mm (4.921 in) | 63 mm (2.48 in) | XTR-480 | |||||
Mfr: NDR-480-48 TTI: NDR-480-48 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 48V 10A Industrial Din Rail | 0In Stock | 1-Phase / Single Phase | 480 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 10 A | Industrial | 128.5 mm (5.059 in) | 85.5 mm (3.366 in) | 125.2 mm (4.929 in) | NDR-480 | LIF480-10B48R2 1207651 1207658 | ||||
Mfr: DRS-480-24 TTI: DRS-480-24 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W ALL-IN-ONE SECURITY POWER | 0In Stock | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | 1 Output | 24 V | 20 A | 150.7 mm (5.933 in) | 110 mm (4.331 in) | 125.2 mm (4.929 in) | DRS-480 | |||||||
0In Stock | 1-Phase / Single Phase | 75.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 6.3 A | Industrial | 102 mm (4.016 in) | 32 mm (1.26 in) | 125.2 mm (4.929 in) | NDR-75 | LI75-20B12R2S LI75-20B12R2 | |||||
Mfr: MDR-100-24 TTI: MDR-100-24 MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 96W 24V 4A | 0In Stock | 1-Phase / Single Phase | 96 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 4 A | Industrial | 100 mm (3.937 in) | 59 mm (2.323 in) | 90 mm (3.543 in) | MDR-100 |