Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8NR-S60024-A2L2-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 600 W | 170 VAC to 264 VAC | 1 Output | 24 V | 10 A | Industrial | 187 mm (7.362 in) | 181 mm (7.126 in) | 58.7 mm (2.311 in) | S8NR-S | S8NRS60024A2L2IL3 | ||||
Mfr: XDR-240-48PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 48V 0-5A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 240 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 5 A | Industrial | 116 mm (4.567 in) | 40 mm (1.575 in) | 125.2 mm (4.929 in) | XDR-240 | ||||||
Mfr: XDR-120-24PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 24V 0-5A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-240-36PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 36V 0-6.66A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 240 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 6.66 A | Industrial | 116 mm (4.567 in) | 40 mm (1.575 in) | 125.2 mm (4.929 in) | XDR-240 | ||||||
0In Stock | S8TBUS03 | ||||||||||||||||
Mfr: S8JX-G01512D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 15W 12 VDC Open Frame DIN Mt | 0In Stock | 1-Phase / Single Phase | S8JX-G | S8JXG01512D | |||||||||||||
0In Stock | 180 mm (7.087 in) | 77 mm (3.031 in) | FB-PS | ||||||||||||||
Mfr: S8VK-S24024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 240 W | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 10 A | Industrial | 122.2 mm (4.811 in) | 38 mm (1.496 in) | 124 mm (4.882 in) | S8VK-S | S8VKS24024 | ||||
Mfr: XTR-480-36LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 478.8W 3phase 320-600Vac 36V 13.3A Lever-Actuated terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 36 V | 13.3 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: S8AS2-24024-06SN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 240 W | 100 VAC to 240 VAC | 6 Output | 24 VDC | 10 A | Industrial | 130.4 mm (5.134 in) | 92 mm (3.622 in) | 115 mm (4.528 in) | S8AS2 | S8AS22402406SN | |||||
Mfr: S8TS-02505F TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 25W 5VDC BLOCK TYPE | Not Available Online | 1-Phase / Single Phase | 25 W | 100 VAC to 240 VAC | 1 Output | 5 VDC | 5 A | 120 mm (4.724 in) | 43 mm (1.693 in) | 120 mm (4.724 in) | S8TS | S8TS02505F | |||||
Mfr: S8VS-09024B TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 90W 24VDC RUN MON | Not Available Online | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | 1382003 S8VS09024B | ||||
Mfr: S8AS-48008N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 3.8A OUT/8 branches | 0In Stock | S8AS48008N | |||||||||||||||
Mfr: S8VK-G24048 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 5 A | Industrial | 150 mm (5.906 in) | 60 mm (2.362 in) | 125 mm (4.921 in) | S8VK-G | S8VKG24048 | ||||
Mfr: S8JX-P15024C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24VDC 6.5A Covered Front Mount | 0In Stock | 1-Phase / Single Phase | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 7 A | Industrial | 160.5 mm (6.319 in) | 42 mm (1.654 in) | 92 mm (3.622 in) | S8JXP15024C | |||||
Mfr: S8VS-09024AS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024AS | ||||
Mfr: S8VS-09024APS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024APS | ||||
Mfr: S8VS-09024A-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS09024AF | |||||||||||||||
Mfr: S8VS-09024AP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS09024APF | |||||||||||||||
Mfr: S8VS-06024A-F TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 90W Sink , Screwless Forecast Monitor | Not Available Online | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 108.3 mm (4.264 in) | 40 mm (1.575 in) | 95 mm (3.74 in) | S8VS | S8VS06024AF | ||||
Mfr: S8VS-09024BP TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 90W 24V 3.75 PSU Source Alarm | 0In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.75 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS09024BP | ||||
Mfr: S8VS-12024BE-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Source Screwless 180W Run Time Mon. | 0In Stock | 1-Phase / Single Phase | S8VS | S8VS12024BEF | |||||||||||||
Mfr: S8VS-12024B-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount Source Screwless 240W Forecast Mon. | 0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 121.3 mm (4.776 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VS | S8VS12024BF | ||||
Mfr: S82Y-JX-C5P TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S82YJXC5P | |||||||||||||||
Mfr: S82Y-JXFAN TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S82YJXFAN |