Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 10 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 420 mA | Industrial | 100 mm (3.937 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | MDR-10 | ||||||
0In Stock | 1-Phase / Single Phase | 50 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 10 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | MDR-60 | ||||||
Mfr: XTR-240-24PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 3phase 320-600Vac 24V 10A Push In terminal | 0In Stock | 3-Phase / Three Phase | 240 W | 320 VAC to 600 VAC, 450 VDC to 800 VDC | 1 Output | 24 V | 10 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XTR-240 | |||||
Mfr: XTR-480-24PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 24V 20A Push In terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 24 V | 20 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: XTR-480-48LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 48V 10A Lever-Actuated terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 48 V | 10 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: XTR-480-48PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 3phase 320-600Vac 48V 10A Push In terminal | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 600 VAC | 1 Output | 48 V | 10 A | Industrial | 125 mm (4.921 in) | 63 mm (2.48 in) | 125.2 mm (4.929 in) | XTR-480 | |||||
Mfr: XTR-960-36PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 3phase 320-600Vac 36V 26.66A Push In terminal | 0In Stock | 3-Phase / Three Phase | 960 W | 320 VAC to 600 VAC | 1 Output | 36 V | 26.66 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XTR-960 | |||||
Mfr: XDR-120-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 48V 0-2.5A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 2.5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-480-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 360W 12V 0-30A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 360 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 12 V | 30 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-480-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 36V 0-13.3A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 480 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 13.3 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-960-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 960W 24V 0-40A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 960 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 40 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XDR-960 | ||||||
Not Available Online | 1-Phase / Single Phase | 40.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 1.7 A | Industrial | 100 mm (3.937 in) | 40 mm (1.575 in) | 90 mm (3.543 in) | DRA-40 | ||||||
Mfr: XDR-120E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 119.88W 36V 3.33A Slim Width OVC III | 0In Stock | 120 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 3.33 A | Industrial | 125.2 mm (4.929 in) | 116 mm (4.567 in) | 30 mm (1.181 in) | XDR-120E | ||||||
Mfr: XDR-960-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 957.6W 36V 0-26.6A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 957.6 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 36 V | 26 A | Industrial | 132 mm (5.197 in) | 96 mm (3.78 in) | 125.2 mm (4.929 in) | XDR-960 | ||||||
Mfr: KNX-20E-640 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 19.2W 30V 640mA 180-264VAC | 0In Stock | 19.2 W | 180 VAC to 264 VAC | 1 Output | 30 VDC | 640 mA | Industrial | 54.5 mm (2.146 in) | 52.5 mm (2.067 in) | 90 mm (3.543 in) | KNX | KNX20-22A640 | |||||
0In Stock | 1-Phase / Single Phase | 1.5 W | 19 V to 29 V | 1 Output | 24 VDC | 40 A | Industrial | 100 mm (3.937 in) | 55 mm (2.165 in) | 125 mm (4.921 in) | DRDN40 | ||||||
Mfr: S8VK-WB48024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 3-Phase / Three Phase | 480 W | 320 VAC to 576 VAC, 450 VDC to 810 VDC | 1 Output | 24 VDC | 20 A | Industrial | 111.4 mm (4.386 in) | 65 mm (2.559 in) | 125.2 mm (4.929 in) | S8VK-WB | S8VKWB48024 | ||||
Mfr: KNX-40E-1280D TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 38.4W 1280mA 30V KNX W/DiagnosticFunction | 0In Stock | 1-Phase / 2-Phase | 38.4 W | 180 VAC to 264 VAC, 176 VDC to 280 VDC | 1 Output | 30 VDC | 1.28 A | Industrial | 72 mm (2.835 in) | 72 mm (2.835 in) | 90 mm (3.543 in) | KNX-40E | |||||
Mfr: XDR-120-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 24V 0-5A 85-305Vac Screw Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XTR-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 239.8W 3phase 320-600Vac 36V 6.66A Screw Terminal | 0In Stock | 3-Phase / Three Phase | 239.8 W | 320 VAC to 600 VAC | 1 Output | 36 VDC | 6.66 A | Industrial | 125.2 mm (4.929 in) | 125 mm (4.921 in) | 48 mm (1.89 in) | XTR-240 | |||||
0In Stock | 1-Phase / Single Phase | 75 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 6.25 A | Industrial | 100 mm (3.937 in) | 33 mm (1.299 in) | 90 mm (3.543 in) | Essential Power | ||||||
Mfr: XTR-240-36LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 239.8W 3phase 320-600Vac 36V 6.66A Lever-Actuated terminal | 0In Stock | 3-Phase / Three Phase | 240 W | 320 VAC to 600 VAC, 450 VDC to 800 VDC | 1 Output | 36 V | 6.66 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XTR-240 | |||||
Mfr: XTR-480-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 360W 3phase 320-600Vac 12V 30A Screw Terminal | 0In Stock | 3-Phase / Three Phase | 360 W | 320 VAC to 600 VAC | 1 Output | 12 VDC | 30 A | Industrial | 125.2 mm (4.929 in) | 125 mm (4.921 in) | 63 mm (2.48 in) | XTR-480 | |||||
Mfr: S8VS-18024BP TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount Power Supply | Not Available Online | 1-Phase / Single Phase | 180 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 7.5 A | Industrial | 125.3 mm (4.933 in) | 75 mm (2.953 in) | 115 mm (4.528 in) | S8VS | S8VS18024BP | ||||
0In Stock | VLT100-4000 VLT1004000 |