Power Supplies - DIN Rail Mount
1.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QUINT-PS | ||||||||||||||||
0In Stock | 180 mm (7.087 in) | 77 mm (3.031 in) | FB-PS | ||||||||||||||
Mfr: S8VS-12024A TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V5A Out Lifetime 100-240 | 0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Medical, Industrial | 121.3 mm (4.776 in) | 115 mm (4.528 in) | 50 mm (1.969 in) | S8VS | S8VS12024A | ||||
0In Stock | 1-Phase / Single Phase | 20 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1.34 A | Industrial | 100 mm (3.937 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | MDR-20 | ||||||
Mfr: S8VS-24024BE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 240W Sink Screwless Run Time Monitor | 0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 125.3 mm (4.933 in) | 100 mm (3.937 in) | 115 mm (4.528 in) | S8VS | S8VS24024BE | ||||
Mfr: S8VS-18024BP-F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VS18024BPF | |||||||||||||||
Mfr: S8VK-G01505-400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 15 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 3 A | Industrial | 90 mm (3.543 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | S8VK-G | S8VKG01505400 | ||||
Mfr: S8VK-T12024-400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8VKT12024400 | |||||||||||||||
Mfr: S8VK-G12024-300 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 122.2 mm (4.811 in) | 40 mm (1.575 in) | 125 mm (4.921 in) | S8VK-G | S8VKG12024300 | ||||
Mfr: CVM1D-PA212 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount POWER SUPPLY DUPLEX 12A /200VA | 0In Stock | CVM1DPA212 | |||||||||||||||
Mfr: S8JX-P30024CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 14A OUT Covered DIN Mnt | 0In Stock | 1-Phase / Single Phase | 300 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 14 A | Industrial | 239.8 mm (9.441 in) | 77.6 mm (3.055 in) | 118.5 mm (4.665 in) | S8JX-P | S8JXP30024CD | ||||
Mfr: S8VS-03024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 1.3A Out 30W 100-240AC in switch | 0In Stock | 1-Phase / Single Phase | 30 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 1.3 A | Industrial | 96.4 mm (3.795 in) | 22.5 mm (0.886 in) | 85 mm (3.346 in) | S8VS | 8815089 S8VS03024 | ||||
Mfr: S8VK-T12024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 120W 24V 5A | 0In Stock | 3-Phase / Three Phase | 120 W | 380 VAC to 480 VAC, 450 VDC to 600 VDC | 1 Output | 24 VDC | 5 A | Industrial | 150 mm (5.906 in) | 60 mm (2.362 in) | 125 mm (4.921 in) | S8VKT | S8VKT12024 | ||||
0In Stock | QUINT-UPS | ||||||||||||||||
Mfr: S8VK-G01524-400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 15 W | 100 VAC to 240 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 650 mA | Industrial | 90 mm (3.543 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | S8VK-G | S8VKG01524400 | ||||
Mfr: S8VK-G48024 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 150 mm (5.906 in) | 95 mm (3.74 in) | 125 mm (4.921 in) | S8VK-G | S8VKG48024 | ||||
Mfr: S8FS-G30012CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 300 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Industrial | 201 mm (7.913 in) | 102 mm (4.016 in) | 42.5 mm (1.673 in) | S8FSG30012CD | ||||||
Mfr: S8FS-G03024CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.5 A | Industrial | 99 mm (3.898 in) | 36.2 mm (1.425 in) | 82 mm (3.228 in) | S8FS-G | S8FSG03024CD | ||||
Mfr: S8FS-G15005CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | 1-Phase / Single Phase | 105 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 21 A | Industrial | 159 mm (6.26 in) | 39.2 mm (1.543 in) | 97 mm (3.819 in) | S8FS-G | S8FSG15005CD | ||||
Mfr: S8FS-G60015CD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8FSG60015CD | |||||||||||||||
Mfr: XDR-120-48LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 48V 0-2.5A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 2.5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-120-48PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 120W 48V 0-2.5A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 120 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 48 V | 2.5 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-120 | ||||||
Mfr: XDR-240-12LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 240W 12V 0-20A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 240 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 12 V | 20 A | Industrial | 116 mm (4.567 in) | 40 mm (1.575 in) | 125.2 mm (4.929 in) | XDR-240 | ||||||
Mfr: XDR-480-24PI TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 480W 24V 0-20A 85-305Vac Push In Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 480 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 20 A | Industrial | 125 mm (4.921 in) | 48 mm (1.89 in) | 125.2 mm (4.929 in) | XDR-480 | ||||||
Mfr: XDR-75-24LA TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - DIN Rail Mount 74.88W 24V 0-3.14A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved | 0In Stock | 74.88 W | 85 VAC to 305 VAC, 80 VDC to 431 VDC | 1 Output | 24 V | 3.12 A | Industrial | 116 mm (4.567 in) | 30 mm (1.181 in) | 125.2 mm (4.929 in) | XDR-75 |