ADN5 - Power Supplies - DIN Rail Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADN5-24-3PM TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - DIN Rail Mount 120W 24V @5A 3-Phase Metal DIN RAIL | Not Available Online | 3-Phase / Three Phase | 120 W | 380 VAC to 480 VAC | 1 Output | 24 VDC | 5 A | Industrial | 110.744 mm (4.36 in) | 50.038 mm (1.97 in) | 123.19 mm (4.85 in) | ADN5 |