Compact - Power Supplies - DIN Rail Mount
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8In Stock | 3-Phase / Three Phase | 2.4 kW | 340 VAC to 550 VAC, 520 VDC to 750 VDC | 1 Output | 24 VDC | 100 A | Industrial | 230 mm (9.055 in) | 101 mm (3.976 in) | 160 mm (6.299 in) | Compact | |||||
17In Stock | 3-Phase / Three Phase | 240 W | 187 VAC to 550 VAC, 250 VDC to 725 VDC | 1 Output | 24 VDC | 10 A | Industrial | 54 mm (2.126 in) | 110 mm (4.331 in) | 115 mm (4.528 in) | Compact | |||||
8In Stock | 3-Phase / Three Phase | 960 W | 340 VAC to 550 VAC, 520 VDC to 725 VDC | 1 Output | 48 VDC | 20 A | Industrial | 80 mm (3.15 in) | 137.5 mm (5.413 in) | 127 mm (5 in) | Compact | |||||
24In Stock | 2-Phase / Two Phase | 120 W | 187 VAC to 550 VAC, 270 VDC to 725 VDC | 1 Output | 24 VDC | 5 A | Industrial | 40 mm (1.575 in) | 110 mm (4.331 in) | 115 mm (4.528 in) | Compact | |||||
88In Stock | 1-Phase / Single Phase | 120 W | 85 VAC to 264 VAC, 110 VDC to 345 VDC | 1 Output | 24 VDC | 5 A | Industrial | 40 mm (1.575 in) | 110 mm (4.331 in) | 115 mm (4.528 in) | Compact | |||||
17In Stock | 1-Phase / Single Phase | 240 W | 90 VAC to 132 VAC, 187 VAC to 264 VAC | 1 Output | 24 VDC | 10 A | Industrial | 63 mm (2.48 in) | 139 mm (5.472 in) | 140 mm (5.512 in) | Compact | |||||
9In Stock | 1-Phase / Single Phase | 480 W | 187 VAC to 264 VAC, 250 VDC to 375 VDC | 1 Output | 24 VDC | 20 A | Industrial | 73 mm (2.874 in) | 149 mm (5.866 in) | 140 mm (5.512 in) | Compact | |||||
9In Stock | 3-Phase / Three Phase | 240 W | 350 VAC to 575 VAC | 1 Output | 24 VDC | 10 A | Industrial | 55 mm (2.165 in) | 133 mm (5.236 in) | 129 mm (5.079 in) | Compact | |||||
9In Stock | 1-Phase / Single Phase | 120 W | 90 VAC to 264 VAC, 110 VDC to 345 VDC | 1 Output | 24 VDC | 5 A | Industrial | 35 mm (1.378 in) | 126 mm (4.961 in) | 103 mm (4.055 in) | Compact | |||||
9In Stock | 1-Phase / Single Phase | 240 W | 90 VAC to 132 VAC, 187 VAC to 264 VAC | 1 Output | 12 VDC | 16 A | Industrial | 63 mm (2.48 in) | 139 mm (5.472 in) | 140 mm (5.512 in) | Compact | |||||
18In Stock | 3-Phase / Three Phase | 960 W | 340 VAC to 550 VAC, 520 VDC to 725 VDC | 1 Output | 24 VDC | 40 A | Industrial | 80 mm (3.15 in) | 137.5 mm (5.413 in) | 127 mm (5 in) | Compact | |||||
9In Stock | 12 VDC to 85 VDC | 1 Output | 12 VDC to 85 VDC | 50 A | Industrial | 40 mm (1.575 in) | 110 mm (4.331 in) | 115 mm (4.528 in) | Compact | |||||||
9In Stock | 1-Phase / Single Phase | 240 W | 90 VAC to 264 VAC, 110 VDC to 345 VDC | 1 Output | 24 VDC | 10 A | Industrial | 40 mm (1.575 in) | 133 mm (5.236 in) | 115 mm (4.528 in) | Compact | |||||
9In Stock | 3-Phase / Three Phase | 480 W | 187 VAC to 550 VAC, 250 VDC to 725 VDC | 1 Output | 24 VDC | 20 A | Industrial | 73 mm (2.874 in) | 125 mm (4.921 in) | 140 mm (5.512 in) | Compact | |||||
9In Stock | 3-Phase / Three Phase | 2.4 kW | 340 VAC to 550 VAC, 520 VDC to 750 VDC | 1 Output | 48 VDC | 50 A | Industrial | 233 mm (9.173 in) | 101 mm (3.976 in) | 160 mm (6.299 in) | Compact |