Essential - Power Supplies - DIN Rail Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1394764 TTI: Not Assigned Phoenix Contact Power Supplies - DIN Rail Mount PS-EE-2G/1AC/24DC/60W/SC | 0In Stock | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 100 mm (3.937 in) | 33 mm (1.299 in) | 90 mm (3.543 in) | Essential | ||||
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 125 mm (4.921 in) | 60 mm (2.362 in) | 124 mm (4.882 in) | Essential | |||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 124 mm (4.882 in) | Essential | |||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 86 mm (3.386 in) | 124 mm (4.882 in) | Essential | |||||
0In Stock | 1-Phase / Single Phase | 75 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.125 A | Industrial | 100 mm (3.937 in) | 33 mm (1.299 in) | 90 mm (3.543 in) | Essential |