QUINT PS - Power Supplies - DIN Rail Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1-Phase / Single Phase | 72 W | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 30.1 VDC | 2.4 A | Industrial | 124.46 mm (4.9 in) | 55 mm (2.165 in) | 145 mm (5.709 in) | QUINT PS | ASI_QUINT_100-240/2.4_EFD ASIQUINT10024024EFD | |||||
Not Available Online | 1-Phase / Single Phase | 144 W | 100 VAC to 240 VAC | 1 Output | 30.1 VDC | 4.8 A | Industrial | 70 mm (2.756 in) | 145 mm (5.709 in) | QUINT PS | ASI_QUINT_100-240/4.8_EFD ASIQUINT10024048EFD |