S8AS - Power Supplies - DIN Rail Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8AS-24006-301 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount | 0In Stock | S8AS | S8AS24006301 | ||||||||||||||
Mfr: S8AS-24006 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - DIN Rail Mount 24V 3.8A OUT/6 brnch s adjustbl | 0In Stock | 1-Phase / Single Phase | 240 W | 85 VAC to 264 VAC | 6 Output | 24 VDC | 3.8 A | 24 VDC | 3.8 A | Industrial | 160 mm (6.299 in) | 131.8 mm (5.189 in) | 115 mm (4.528 in) | S8AS | S8AS24006 | ||
Mfr: S8AS-48008 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - DIN Rail Mount 24V 3.8A OUT/8 brnch s adjustbl | Not Available Online | 1-Phase / Single Phase | 480 W | 85 VAC to 264 VAC | 8 Output | 24 VDC | 3.8 A | 24 VDC | 3.8 A | Industrial | 115 mm (4.528 in) | 131.8 mm (5.189 in) | 115 mm (4.528 in) | S8AS | S8AS48008 |