TRIO POWER - Power Supplies - DIN Rail Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3-Phase / Three Phase | 480 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 20 A | Industrial | 132 mm (5.197 in) | 88 mm (3.465 in) | 135 mm (5.315 in) | TRIO POWER | |||||
0In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 40 A | Industrial | 167 mm (6.575 in) | 128 mm (5.039 in) | 135 mm (5.315 in) | TRIO POWER |