TRIO3 - Power Supplies - DIN Rail Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 48 VDC | 20 A | Industrial | 167 mm (6.575 in) | 90 mm (3.543 in) | 135 mm (5.315 in) | TRIO3 | |||||
0In Stock | 1-Phase / Single Phase | 72 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3 A | Industrial | 120 mm (4.724 in) | 30 mm (1.181 in) | 135 mm (5.315 in) | TRIO3 | |||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 10 A | Industrial | 132 mm (5.197 in) | 55 mm (2.165 in) | 135 mm (5.315 in) | TRIO3 | |||||
0In Stock | 3-Phase / Three Phase | 120 W | 1 Output | 24 VDC | 5 A | Industrial | 120 mm (4.724 in) | 35 mm (1.378 in) | 135 mm (5.315 in) | TRIO3 |