CP2000 - Power Supplies - Rack Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 2000W/200-277VAC 1200W/100-120VAC 54V | Not Available Online | 1.2 kW, 2.7 kW | 90 VAC to 305 VAC | 3 Output | 52 V, 54 V | 25 A, 37 A, 38.4 A | 1.154 ft | 4 in | 1.63 in | Front End Power Supplies | CP2000 | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 2000W +/-54Vdc 37A Coated Rectifier | Not Available Online | 2 kW | 90 VAC to 140 VAC, 185 VAC to 300 VAC | 2 Output | 5 VDC, 54 VDC | 750 mA, 25 A, 37 A, 50.5 A | 351.2 mm | 101.6 mm | 41.4 mm | CP2000 | 150044866 | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount | Not Available Online | 14 kW | 2 Output | 54 V | 100 A | Industrial | 427 mm | 413 mm | 43.4 mm | CP2000 | 1600214826A | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount | Not Available Online | 2.25 kW | 90 VAC to 140 VAC, 200 VAC to 265 VAC | 1 Output | 53 V | 43.3 A | Industrial | 351.2 mm | 101.6 mm | 41.4 mm | High Efficiency Rectifiers | CP2000 | 1600158237A | ||
Mfr: CP2000DC54-PE TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount -40 to -72Vdc +/-54Vdc 2000W | Not Available Online | 2 kW | - 72 VDC to - 40 VDC | 1 Output | 44 V to 58 V | 37 A | Industrial | 351.8 mm | 101.6 mm | 42.2 mm | Rack Systems | CP2000 | |||
Mfr: CP2000AC54TEZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 2000W/200-277VAC 1200W/100-120VAC 54V | Not Available Online | 1.2 kW, 2.7 kW | 90 VAC to 305 VAC | 3 Output | 52 V, 54 V | 25 A, 38.4 A | 1.154 ft | 4 in | 1.63 in | Front End Power Supplies | CP2000 | ||||
Mfr: CP2000AC54TEZ-CC TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Rack Mount 2000W +/-54Vdc 37A Coated Rectifier | Not Available Online | 2 kW | 90 VAC to 140 VAC, 185 VAC to 300 VAC | 2 Output | 5 VDC, 54 VDC | 25 A, 37 A, 50.5 A | 351.2 mm | 101.6 mm | 41.4 mm | CP2000 | 150044866 |