LCM3000 - Power Supplies - Rack Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCM30007-T TTI: LCM30007-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3KW 72V RACK MOUNT | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 72 V | 41.7 A | Medical, Industrial | 10.9 in | 7 in | 2.5 in | Front End Power Supplies | LCM3000 | ||
Mfr: LCM3000Q-T-1 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Rack Mount | Not Available Online | 3 kW | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 125 A | Medical, Industrial | 282.6 mm | 177.8 mm | 63.5 mm | Power Supplies | LCM3000 | ||
Mfr: LCM30009-T TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 96V a. 3KW Bulk Front End 2.5" x 7" x 10.5" | 0In Stock | LCM3000 | ||||||||||||
Mfr: LCM30008-T TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 18 V | 166.7 A | Medical, Industrial | 10.9 in | 7 in | 2.5 in | Front End Power Supplies | LCM3000 | ||
Mfr: LCM3000U-T-1 TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 36 V | 83.3 A | Medical, Industrial | 10.9 in | 7 in | 2.5 in | Front End Power Supplies | LCM3000 |