UPS - Uninterruptible Power Supplies
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Output Voltage | Runtime-Full Load | Number of Outlets | Mounting Style | Input Voltage | Connector Type | Length | Width | Height | Number of Outputs | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 kW | 230 VAC | 1 Outlet | Rack | 230 VAC | C20 | 440 mm | 770 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 1 kW | 230 VAC | 1 Outlet | Rack | 230 VAC | C14 | 440 mm | 460 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 2 kW | 120 VAC | 1 Outlet | Rack | 100 VAC to 125 VAC | 5-15P | 440 mm | 460 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 1 kW | 230 VAC | 1 Outlet | Rack | 230 VAC | C14 | 440 mm | 325 mm | 86.5 mm | 1 Output | ||||||
Not Available Online | 20 kW | 380 VAC, 400 VAC | Rack | 138 VAC to 485 VAC | Hardwired | 440 mm | 660 mm | 131 mm | ||||||||
0In Stock | 10 kW | 208 VAC | 1 Outlet | Rack | 208 VAC | Hardwired | 440 mm | 666 mm | 131 mm | 1 Output | ||||||
Mfr: ES-SU1K-RHB TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies O/P 230Vac, 1KVA/1KW, UPS, Rack, Built-in Battery | 0In Stock | 1 kW | Rack | 110 VAC to 300 VAC | 438 mm | 310 mm | 88 mm | ES-SU1K | PSWG-ES-SU1K-RHB | |||||||
Mfr: ES-SU3K-RHB TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies O/P 230Vac, 3KW, UPS, Rack, Built-in Battery | 0In Stock | 3 kW | Rack | 110 VAC to 300 VAC | 630 mm | 438 mm | 88 mm | ES-SU3K | PSWG-ES-SU3K-RHB | |||||||
Mfr: ES-S2200-US TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies 2400W Portable Energy Storage Power Station US plug, 2240Wh battery capacity, LiFePO4 | 0In Stock | 2 kW | 12 VDC | Portable | 100 VAC to 120 VAC, 12 VDC to 59 VDC | 409 mm | 298 mm | 310 mm | 5 Output | ES-S2200 | PSWG-ES-S2200-US | |||||
Mfr: S8BA-24D24D240LF TTI: Not Assigned Omron Automation and Safety Availability: 0In StockUPS - Uninterruptible Power Supplies DIN Rail UPS 240W 24VDC | 0In Stock | 240 W | 24 VDC | 6 min | 1 Outlet | DIN Rail | 24 VDC | 100 mm | 148 mm | 100 mm | S8BA | S8BA24D24D240LF | ||||
0In Stock | 240 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 88 mm | 135 mm | 1 Output | TRIO 3 | |||||||
0In Stock | 24 V | DIN Rail | 100 VAC to 240 VAC | 125 mm | 154 mm | 135 mm | 1 Output | |||||||||
Mfr: S8BA-24D24D480SBF TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineUPS - Uninterruptible Power Supplies | Not Available Online | 480 W | 24 VDC | DIN Rail | 24 VDC | S8BA | S8BA24D24D480SBF | |||||||||
0In Stock | 50 W | 24 VDC | DIN Rail | 24 VDC to 28 VDC | 175.5 mm | 80 mm | 142.7 mm | UPS | ||||||||
0In Stock | 750 VA / 600 W | 230 VAC | 1 Outlet | DIN Rail | 230 VAC | 210 mm | 170 mm | TRIO-UPS | ||||||||
Mfr: ES-SU6K-RH TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies 110-300Vac In, 230Vac Out, 6KVA/6KW, UPS/Rack, Lead-Acid/Li-ion Battery not included | 0In Stock | 6 kW | 208 VAC | Rack | 509 mm | 438 mm | 88 mm | ES-SU6K | PSWG-ES-SU6K-RH | |||||||
0In Stock | 1 kW | 120 VAC | 1 Outlet | Rack | 100 VAC to 125 VAC | 5-15P | 440 mm | 460 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 2 kW | 120 VAC | 1 Outlet | Rack | 55 VAC to 150 VAC | 5-20P | 440 mm | 460 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 3 kW | 120 VAC | 1 Outlet | Rack | 100 VAC to 125 VAC | L5-30P | 440 mm | 640 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 3 kW | 120 VAC | 1 Outlet | Rack | 100 VAC to 125 VAC | L5-30P | 440 mm | 640 mm | 86.5 mm | 1 Output | ||||||
0In Stock | 5 kW | 208 VAC | 1 Outlet | Rack | 208 VAC | L6-30R | 440 mm | 666 mm | 131 mm | 1 Output | ||||||
Not Available Online | 20 kW | 380 VAC, 400 VAC | Rack | 138 VAC to 485 VAC | Hardwired | 440 mm | 660 mm | 131 mm | ||||||||
Mfr: ES-S2200-CN TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies 2400W Portable Energy Storage Power Station CN plug, 2240Wh battery capacity, LiFePO4 | 0In Stock | 2.4 kW | 12 VDC | Portable | 200 VAC to 240 VAC, 12 VDC to 59 VDC | 409 mm | 298 mm | 310 mm | 5 Output | ES-S2200 | PSWG-ES-S2200-CN | |||||
0In Stock | 24 V | DIN Rail | 100 VAC to 240 VAC | 125 mm | 249 mm | 135 mm | 1 Output | |||||||||
Mfr: ES-SU1K-RH TTI: Not Assigned MEAN WELL Availability: 0In StockUPS - Uninterruptible Power Supplies O/P 230Vac, 1KVA/1KW, UPS, Rack, Battery not included | 0In Stock | 1 kW | Rack | 110 VAC to 300 VAC | 438 mm | 310 mm | 88 mm | ES-SU1K | PSWG-ES-SU1K-RH |