RTU - UPS - Uninterruptible Power Supplies
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Output Voltage | Runtime-Full Load | Number of Outlets | Mounting Style | Input Voltage | Connector Type | Length | Width | Height | Number of Outputs | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 90 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 84 mm | 55 mm | 90 mm | RTU | |||||||
0In Stock | 15 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 107 mm | 67.5 mm | 99 mm | RTU | |||||||
0In Stock | 90 W | 24 VDC | DIN Rail | 85 VAC to 264 VAC | 84 mm | 55 mm | 90 mm | RTU | |||||||
0In Stock | 90 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 84 mm | 55 mm | 90 mm | RTU | |||||||
Not Available Online | 15 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 107 mm | 67.5 mm | 99 mm | RTU |