• LED Power Supplies

MDU4 - Dialight - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
MDU-4SC35 Dialight
Datasheet
Mfr: MDU-4SC35
TTI: Not Assigned
Dialight
Availability:

Not Available Online

Obsolete
LED Power Supplies MICRODRIVER 4 INPUT 85-230VAC

Not Available Online

Call
or
View Details
Constant Current (CC)
350 mA
4 VDC to 32 VDC
1 W
110 VAC to 240 VAC
Without Dimming
1 Output
Panel Mount
99.06 mm (3.9 in)
38.862 mm (1.53 in)
22.86 mm (0.9 in)
Industrial
MDU4