Forward - CSU1600AT - Power Supplies - Rack Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSU1600AT-3-100 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Rack Mount CRPS 12.2V and 12Vsb output, C14 1600W 1U x 2.89 x 7.28 Titanium, forward air | Not Available Online | 1.6 kW | 90 VAC to 264 VAC, 180 VDC to 336 VDC | 1 Output | 12.2 V | 131.1 A | Industrial | 185 mm | 73.5 mm | AC/DC Output Modules | CSU1600AT |