Forward - CSU3600AT M-CRPS - Power Supplies - Rack Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSU3600AT-9-3M0 TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3600W 90-264Vac input, 54Vdc 66.7A, 12Vsb, 1U, Titanium, forward air | 0In Stock | 3.6 kW | 240 VAC to 264 VAC | 2 Output | 54 V, 12 V | 66.7 A, 3 A | Industrial | 185 mm | 73.5 mm | Power Supplies | CSU3600AT M-CRPS |