KYOCERA - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCR16B205PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | |||||||||||||||||
Mfr: SCCR20B335PRTLEH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC LE | Tray | |||||||||||||||||
Mfr: SCCR12B105PRALE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC LE | Ammo Pack | |||||||||||||||||
Mfr: SCCY66B407SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 400 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCMS32H505SRTBC7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | |||||||||||||||||||
Mfr: SCMT22F505SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | |||||||||||||||||||
Mfr: SCMR14G334SRBB1Z2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | |||||||||||||||||||
Mfr: SCMQ14D474SRTB2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | |||||||||||||||||||
Mfr: SCMQ14F474SRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | |||||||||||||||||||
Mfr: SCMR14F474SSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | |||||||||||||||||||
Mfr: BZ02CA903ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.09F 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 90000 uF | 12 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.6 mm | BZ-A | Bulk | ||||||
Mfr: BZ013A703ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 70uF Tol. -20/+ 80% | Not Available Online | 70000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 140 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4 mm | BZ-A | Bulk | ||||||
Mfr: BZ01CA223ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.02F 80 -20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ01CB153ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% | Not Available Online | 15 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.9 mm | BZ-B | Bulk | ||||||
Mfr: BZ054B333ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ05FB682ZNBBH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 6.80uF 80-20% | Not Available Online | 6.8 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ12GA124ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16v 120uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 120 uF | 16 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ154B104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 100uF 80-20% | Not Available Online | 100 uF | 4.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ159A333ZSBA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 33uF 80 -20% | Not Available Online | 33000 uF | 9 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ013A144ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.2 mm | BZ-A | Bulk | ||||||
Mfr: BZ025A404ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 400uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 400 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 35 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.7 mm | BZ-A | Bulk | ||||||
Mfr: BZ02CA903ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 90uF Tol. -20/+8 0% DISC-BY-MFG-6/22 | Not Available Online | 90000 uF | 12 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 10.3 mm | BZ-A | Bulk | ||||||
Mfr: BZ013B503ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 50uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 50000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.2 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B153ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 15uF Tol. -20/+80% | Not Available Online | 15 uF | 5.5 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.7 mm | BZ-B | Bulk | ||||||
Mfr: BZ01CA223ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 22uF Tol. -20/+80% | Not Available Online | 22 uF | 12 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.5 mm | BZ-A | Bulk |