Murata - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DME2D2R7F704M2BTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 700mF 2.7V EDLC 30mOhm Single Cell | Not Available Online | 700000 uF | 2.7 VDC | SMD/SMT | 20.5 mm | 18.5 mm | 3000 Hour | 30 mOhms | EDLC / Supercaps | - 30 C | + 70 C | 1.3 mm | DME | Tray | |||||||
Mfr: DMD2W4R2L354M3BTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350mF 4.2V EDLC 60mOhm Double Cell | Not Available Online | 350000 uF | 4.2 VDC | SMD/SMT | 20.5 mm | 18.5 mm | 3000 Hour | 60 mOhms | EDLC / Supercaps | - 30 C | + 70 C | 3 mm | DMD | Tray | |||||||
Mfr: DMF3R5R5L334M3DTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors RECOMMENDED ALT 81-DMF3Z5R5H474M3DA0 | Not Available Online | 330000 uF | 5.5 VDC | SMD/SMT | 21 mm | 14 mm | 60 mOhms | 20 % | EDLC / Supercaps | - 30 C | + 70 C | 2.5 mm | DMF | Tray | |||||||
Mfr: DMD2E2R1F704M2BTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 700mF 2.1V EDLC 30mOhm Single Cell | Not Available Online | 700000 uF | 2.1 VDC | SMD/SMT | 20.5 mm | 18.5 mm | 3000 Hour | 30 mOhms | EDLC / Supercaps | - 30 C | + 70 C | 1.4 mm | DMD | Tray | |||||||
Mfr: DMHA14R5V353M4ATA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 35mF 20% ESR 300mOhms SuperCap | Not Available Online | 35000 uF | 4.5 VDC | SMD/SMT | 20 mm | 20 mm | 300 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 0.4 mm | DMH | Tray | ||||||
Mfr: DME2U5R5L354M3BTA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350mF 5.5V EDLC 60mOhm Double Cell | Not Available Online | 350000 uF | 5.5 VDC | SMD/SMT | 20.5 mm | 18.5 mm | 3000 Hour | 60 mOhms | EDLC / Supercaps | - 30 C | + 70 C | 2.8 mm | DME | Tray |