DME - Murata - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DME2U5R5L354M3BTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 350mF 5.5V EDLC 60mOhm Double Cell

Not Available Online

Call
or
View Details
350 mF
5.5 VDC
SMD/SMT
20.5 mm
18.5 mm
3000 Hour
60 mOhms
EDLC / Supercaps
- 30 C
+ 70 C
2.8 mm
DME
Tray
Datasheet
Mfr: DME2D2R7F704M2BTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 700mF 2.7V EDLC 30mOhm Single Cell

Not Available Online

Call
or
View Details
700 mF
2.7 VDC
SMD/SMT
20.5 mm
18.5 mm
3000 Hour
30 mOhms
EDLC / Supercaps
- 30 C
+ 70 C
1.3 mm
DME
Tray