ER - Panasonic - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-ER0E153
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.015F, 2.6volts 3.2x2.5mm

Not Available Online

Call
or
View Details
15000 uF
2.6 VDC
SMD/SMT
3.2 mm
2.5 mm
500 Hour
EDLC / Supercaps
- 25 C
+ 60 C
1 mm
ER
Reel