HL - Panasonic - Supercapacitors

3 Results
3 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-HL0E506
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7VDC, 50F, 18X50MM TRAY

Not Available Online

Call
or
View Details
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
50 mm
2000 Hour
30 %
EDLC / Supercaps
- 40 C
+ 65 C
HL
Datasheet
Mfr: EEC-HL0E755
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7v 7.5F 85c 1k hrs 10x30mm

Not Available Online

Call
or
View Details
7.5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
30 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
HL
Datasheet
Mfr: EEC-HL0E107
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7VDC, 100F,18X70MM TRAY

Not Available Online

Call
or
View Details
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
70 mm
2000 Hour
30 %
EDLC / Supercaps
- 40 C
+ 65 C
HL