LF - Panasonic - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-LF0H105
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 1F 5.5v 85degC-6000H Coin Type 9.5x21.5m

Not Available Online

Call
or
View Details
1 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
9.5 mm
6000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
LF
Tray