ABRACON - Supercapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-S03R0SB505MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 3V TH | 0In Stock | 5 F | 3 VDC | Radial | 10 mm (0.394 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||
Mfr: ADCR-T02R7SA205MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V TH | 0In Stock | 2 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCH-S05R5SA104XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V THT | 0In Stock | 100000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 50 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCV-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | 5.5 VDC | Pin | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 5 mm | 500000 Cycle | 15 Ohms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.2 mm | ADCV-S05R5S | Bulk | ||||
Mfr: ADCV-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330000 uF | 5.5 VDC | Pin | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 4.6 mm | 500000 Cycle | 40 Ohms | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.3 mm | ADCV-S05R5S | Bulk | |||||
Mfr: ADCC-S05R5SA104XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V THT | 0In Stock | 100000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 50 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCC-S05R5SA474QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.47F 5.5V THT | 0In Stock | 470000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCN-S03R0SA227Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 3V | 0In Stock | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-S03R0SA407Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 400F 3V | 0In Stock | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCR-X02R7SC106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 50000 Cycle | 68 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-S03R0QA106RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% | 0In Stock | 10 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 50 Ohms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S03R0QA506RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30% | 0In Stock | 50 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 15 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCN-T02R7SA227Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 3V | 0In Stock | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: AHCR-S04R0SA206Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 20F 4V THT | 0In Stock | 20 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 600 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 4V THT | 0In Stock | 30 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 16 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 850F 4V THT | 0In Stock | 850 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 45 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: ADCR-S02R7SA256MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V TH | 0In Stock | 25 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCC-S05R5SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 5.5V THT | 0In Stock | 1 F | Pin | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 500000 Cycle | 15 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.4 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCH-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220000 uF | 5.5 VDC | Pin | 10.5 mm (0.413 in) | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||
Mfr: ADCM-S05R5SA126QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 5.5V THT | 0In Stock | 12 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 90 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCM-S05R5SA505RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 5.5V THT | 0In Stock | 5 F | 5.5 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 160 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 27 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCM-S06R0SA505QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 6V THT | 0In Stock | 5 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 180 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCM-S07R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 7.5V THT | 0In Stock | 220000 uF | 7.5 VDC | Radial | 24.5 mm | 8.5 mm | 500000 Cycle | 1.35 Ohms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S07R5S | Bulk | ||||||
Mfr: ADCR-S03R0SA256MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 3V TH | 0In Stock | 25 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCR-X02R7SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk |