ADCM-S07R5S - ABRACON - Supercapacitors

3 Results
3 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: ADCM-S07R5SA105QB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
720 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCM-S07R5SA334RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.33F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
1.35 Ohms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCM-S07R5SA224WB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
1.35 Ohms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S07R5S