Eaton - Supercapacitors
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XVH3560-2R7477L-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3566-2R7507L-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3566-2R7507-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3570-2R7607L-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: HSL1040-3R8157-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T | Not Available Online | 150 F | 3.8 VDC | Through Hole | 10 mm (0.394 in) | 40 mm | 1000 Hour | 70 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HVH1025-2R7106-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XVH3570-2R7607-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | |||||||||||||||||||
Mfr: XB3585-2R5607-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP. 600F 2.5V | 0In Stock | 600 F | 2.5 VDC | Snap In | 35 mm (1.378 in) | 87.5 mm | 1500 Hour, 500000 Cycle | 3.7 mOhms | 10 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | XB | Bulk | |||||
Mfr: XL60-2R7308W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD | 0In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: HV1030-2R7106-AP TTI: HV1030-2R7106-AP PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 10X30 5.0MMLS | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 0.034 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Ammo Pack | |||||
Mfr: A0820-2R5474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 2.5V EDLC A SERIES CYL | Not Available Online | 470000 uF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: B1860-2R5107-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.5V EDLC B SERIES CYL | Not Available Online | 100 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 1000 Hour | 20 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | B | ||||||
Mfr: PAA-5R0H224-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.22F 5V HORZ AB | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 300 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PAA | ||||||
Mfr: PA-5R0H474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PA | Bulk | ||||
Mfr: PHV1245-5R4176-2B TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 17 F | 5.4 VDC | EDLC / Supercaps | PHV1245 | ||||||||||||||||
Mfr: KSL-3R3703S-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP0.07F 3.3V SMT COIN CELL | Not Available Online | 70000 uF | 3.3 VDC | SMD/SMT | 4.8 mm (0.189 in) | 1.4 mm | 500 Hour | 100 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 60 C | 1.4 mm | KSL | Reel | ||||||
Mfr: B1010-2R5155 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 2.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||||||||
Mfr: B0510-5R0104-4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL | Not Available Online | 100000 uF | 5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11.5 mm | 1000 Hour | 3 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: B0810-2R5H105-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.5 VDC | Radial | EDLC / Supercaps | B | |||||||||||||||
Mfr: B1325-2R5106-CC TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 27.5 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: HB0830-2R5605-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 30.5 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | ||||||
Mfr: PHV-5R4V225-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.2 F | 5.4 VDC | Cable | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | PHV | |||||||||||
Mfr: PAA-5R0H684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PBA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA |