Eaton - Supercapacitors
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B1835-2R5336-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 33F 2.5V EDLC B SERIES CYL | Not Available Online | 33 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour | 30 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | B | |||||||
Mfr: B1635-2R5226-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22F 2.5V EDLC B SERIES CYL | Not Available Online | 22 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 35 mm | 1000 Hour | 40 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | |||||||
Mfr: B1030-2R5685-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.8F 2.5V EDLC B SERIES CYL | Not Available Online | 6.8 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | |||||||
Mfr: PBA-5R0V474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V VERT AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 14 mm | 16.8 mm | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | PBA | |||||||
Mfr: PBA-5R0V105-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PBA | |||||||
Mfr: PAA-5R0V224-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.22F 5V VERT AB | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 300 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PAA | |||||||
Mfr: PAA-5R0H474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V HORZ AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PAA | |||||||
Mfr: 42G2098-0006 TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | PM-5R0H305-R | |||||||||||||||||||
Not Available Online | 500 F | 16.2 VDC | Connector | 416.2 mm | 67.2 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 175.9 mm | XLR | Bulk | |||||||
Mfr: HS1625-3R8227-1 TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: PHV1245-5R4176-2C TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 17 F | 5.4 VDC | EDLC / Supercaps | PHV1245 | |||||||||||||||||
Mfr: PAA-5R0V474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | ||||||||||||||||
Mfr: PBA-5R0H105 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA | |||||||||||||
Mfr: XVM-280R8515-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5.1 F | 16 VDC | Screw | 1500 Hour | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XVM | |||||||||||
Mfr: HS1014-3R8106-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm | Not Available Online | 10 F | Through Hole | 10 mm (0.394 in) | 14 mm | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||||
Mfr: A1030-2R5155-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 15 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Ammo Pack | ||||||
Mfr: B1325-2R5106-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP AERO 10F B-SRIES CYL | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 26 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | |||||||
Mfr: PA-5R0H224-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .22F 5V EDLC P SERIES CYL | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PA | Bulk | |||||
Mfr: B1020-2R5335-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL | Not Available Online | 3.3 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | |||||||
Mfr: A1635-2R5475-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.7F 2.5V EDLC A SERIES CYL | Not Available Online | 4.7 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 35 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Reel | ||||||
Mfr: A1020-2R5105-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 2.5V EDLC A SERIES CYL | Not Available Online | 1 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20.5 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | |||||||
Mfr: PBA-5R0H105-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 1F 5V HORZ AB | Not Available Online | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PBA | |||||||
Mfr: PAA-5R0V474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V VERT AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PAA | |||||||
Mfr: HV1850-2R7806-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80F 2.7V EDLC HV SERIES CYL | Not Available Online | 80 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 49.5 mm | 1000 Hour | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Bulk | |||||||
Mfr: A1020-2R5105-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.5V EDLC A SERIES CYL | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 21.8 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Ammo Pack |