Eaton - Supercapacitors
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM-5R0H104-R TTI: PM-5R0H104-R Eaton Electronics Availability: 1.000In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ | 1.000In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 6 mm | PM | Bulk | ||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Availability: 1.200In StockSupercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS | 1.200In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | ||||
Mfr: KR-5R5V224-R TTI: KR-5R5V224-R Eaton Electronics Availability: 0In Stock19.800 On Order Expected 15-Jan-27 Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT | 0In Stock19.800 On Order Expected 15-Jan-27 | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: KW-5R5C684-R TTI: KW-5R5C684-R Eaton Electronics Availability: 2.200In StockSupercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind | 2.200In Stock | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: HV0810-2R7105-R TTI: HV0810-2R7105-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Bulk | |||||
Mfr: KR-5R5V474-R TTI: KR-5R5V474-R Eaton Electronics Availability: 0In Stock9.600 On Order Expected 28-Jan-27 Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT | 0In Stock9.600 On Order Expected 28-Jan-27 | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KW-5R5C224-R TTI: KW-5R5C224-R Eaton Electronics Availability: 1.200In Stock5.200 On Order Expected 28-Dec-26 Supercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind | 1.200In Stock5.200 On Order Expected 28-Dec-26 | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KR-5R5H155-R TTI: KR-5R5H155-R Eaton Electronics Availability: 0In Stock1.600 On Order Expected 27-Oct-26 Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ | 0In Stock1.600 On Order Expected 27-Oct-26 | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | |||||
Mfr: KW-5R5C334-R TTI: KW-5R5C334-R Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KR-5R5H104-R TTI: KR-5R5H104-R Eaton Electronics Availability: 0In Stock1.000 On Order Expected 27-Oct-26 Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ | 0In Stock1.000 On Order Expected 27-Oct-26 | 100000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 0In Stock800 On Order Expected 21-Jan-27 Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 0In Stock800 On Order Expected 21-Jan-27 | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: KR-5R5C104-R TTI: KR-5R5C104-R Eaton Electronics Availability: 0In Stock300 On Order Expected 15-Jan-27 Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 0In Stock300 On Order Expected 15-Jan-27 | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: KW-5R5C334H-R TTI: KW-5R5C334H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .33F 5.5V SUPERCAP | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: HV1020-2R7505-R TTI: HV1020-2R7505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | Bulk | |||||
Mfr: XV3560-2R7407-R TTI: XV3560-2R7407-R Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | |||||
Mfr: HB0820-2R5305-R TTI: HB0820-2R5305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL | 0In Stock | 3 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 21 mm | HB | Bulk | |||||
Mfr: KW-5R5C104H-R TTI: KW-5R5C104H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.10F 5.5V SUPERCAP | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: HV0820-2R7305-R TTI: HV0820-2R7305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Bulk | |||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 0In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | |||||
Mfr: KR-5R5C224H-R TTI: KR-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: PHV-5R4V155-R TTI: PHV-5R4V155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | PHV | Bulk | ||||
Mfr: KW-5R5C224H-R TTI: KW-5R5C224H-R Eaton Electronics Availability: 0In Stock1.600 On Order Expected Supercapacitors / Ultracapacitors .22F 5.5V SUPERCAP | 0In Stock1.600 On Order Expected | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: PHV-5R4V255-R TTI: PHV-5R4V255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT | 0In Stock | 2.5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | PHV | Bulk | ||||
Mfr: PHV-5R4V474-R TTI: PHV-5R4V474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT | 0In Stock | 500000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14.5 mm | PHV | Bulk | ||||
Mfr: KR-5R5C104H-R TTI: KR-5R5C104H-R Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk |