Eaton - Supercapacitors

341 Results
341 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XVM-16R2656-R
TTI: XVM-16R2656-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap

0In Stock

Please adjust quantity to Min / Mult value
65 F
16.2 VDC
Screw
236 mm
41.8 mm
1500 Hour
22 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.25 mm
XVM
Bulk
Datasheet
Mfr: PHVL-3R9V474-R
TTI: PHVL-3R9V474-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .47F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470000 uF
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
14.5 mm
PHVL
Bulk
Datasheet
Mfr: KVR-5R0C105-R
TTI: KVR-5R0C105-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
20.8 mm (0.819 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
8.1 mm
KVR
Bulk
Datasheet
Mfr: XLR-18R0507B-R
TTI: XLR-18R0507B-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP

0In Stock

Please adjust quantity to Min / Mult value
500 F
18 VDC
Screw
417 mm
68 mm
1000 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR-LV
Bulk
Datasheet
Mfr: HSH1850-3R8108-R
TTI: HSH1850-3R8108-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1000 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
65 mOhms
50 %
Vertical
Supercapacitors
- 25 C
+ 70 C
50 mm
HSH
Bulk
Datasheet
Mfr: XLR-48R6167-R
TTI: XLR-48R6167-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 48V 166F Module

0In Stock

Please adjust quantity to Min / Mult value
166 F
48.6 VDC
Screw
421 mm
196 mm
1500 Hour
5 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
177 mm
XLR
Bulk
Datasheet
Mfr: PHVL-3R9H305-R
TTI: PHVL-3R9H305-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3.0F 3.9V SUPERCAP 11.8MMLS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3 F
3.9 VDC
Radial
11.8 mm (0.465 in)
17.3 mm
9 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: HSH1860-3R8148-R
TTI: HSH1860-3R8148-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1400 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
50 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
60 mm
HSH
Bulk
Datasheet
Mfr: HSH0814-3R8256-R
TTI: HSH0814-3R8256-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
900 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
14 mm
HSH
Bulk
Datasheet
Mfr: HSH1040-3R8207-R
TTI: HSH1040-3R8207-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
200 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
120 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Bulk
Datasheet
Mfr: KVR-5R0H105-R
TTI: KVR-5R0H105-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert

0In Stock

Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
19.1 mm (0.752 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.3 mm
KVR
Bulk
Datasheet
Mfr: KVR-5R0V105-R
TTI: KVR-5R0V105-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
19.1 mm (0.752 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
20.5 mm
KVR
Tray
Datasheet
Mfr: PHV-5R4V305-R
TTI: PHV-5R4V305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT

0In Stock

Please adjust quantity to Min / Mult value
3 F
5.4 VDC
Cable
11.8 mm (0.465 in)
17.3 mm
9 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32.5 mm
PHV
Bulk
Datasheet
Mfr: HSH1840-3R8857-R
TTI: HSH1840-3R8857-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
850 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
70 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
40 mm
HSH
Bulk
Datasheet
Mfr: HSH0512-3R8305-R
TTI: HSH0512-3R8305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F

0In Stock

Please adjust quantity to Min / Mult value
3 F
3.8 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
1000 Hour
9000 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 25 C
+ 70 C
12 mm
HSH
Bulk
Datasheet
Mfr: HSH0622-3R8226-R
TTI: HSH0622-3R8226-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F

0In Stock

Please adjust quantity to Min / Mult value
22 F
3.8 VDC
Radial
2.6 mm (0.102 in)
6.3 mm (0.248 in)
1000 Hour
1000 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
22 mm
HSH
Bulk
Datasheet
Mfr: PHVL-3R9H255-R
TTI: PHVL-3R9H255-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
23 mm
PHVL
Bulk
Datasheet
Mfr: TV0820-3R0335-R
TTI: TV0820-3R0335-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3.3 F
3 VDC
Radial
3.5 mm (0.138 in)
8.5 mm (0.335 in)
21 mm
1000 Hour
75 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: HSL1025-3R8706-R
TTI: HSL1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 70F 3.8V 10X25 5MMLS

0In Stock

Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
HSL
Bulk
Datasheet
Mfr: HSH1225-3R8207-R
TTI: HSH1225-3R8207-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
200 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
135 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
25 mm
HSH
Bulk
Datasheet
Mfr: PHVL-3R9V505-R
TTI: PHVL-3R9V505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 3.9V SUPERCAP 5.3MMLS

0In Stock

Please adjust quantity to Min / Mult value
5 F
3.9 VDC
Radial
5.3 mm (0.209 in)
21.3 mm
11 mm
5000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32.5 mm
PHVL
Bulk
Datasheet
Mfr: HSH1235-3R8307-R
TTI: HSH1235-3R8307-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
300 F
3.8 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
1000 Hour
100 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
35 mm
HSH
Bulk
Datasheet
Mfr: KR-5R5C334H-R
TTI: KR-5R5C334H-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6.5 mm
KR
Bulk
Datasheet
Mfr: XLR-16R2507B-R
TTI: XLR-16R2507B-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
500 F
16.2 VDC
Screw
417 mm
68 mm
1500 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR
Bulk
Datasheet
Mfr: PHV-5R4H305-R
TTI: PHV-5R4H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ

0In Stock

Please adjust quantity to Min / Mult value
3 F
5.4 VDC
Cable
11.8 mm (0.465 in)
32.5 mm
17.3 mm
1000 Hour
80 mOhms
- 10 %, + 30 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
PHV
Bulk
  • ...
  • 3
  • 4
  • 5