HV - Eaton - Supercapacitors
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HV1625-2R7256-R TTI: HV1625-2R7256-R Eaton Electronics Availability: 1.400In StockSupercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL | 1.400In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | |||||
Mfr: HV0810-2R7105-R TTI: HV0810-2R7105-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Bulk | |||||
Mfr: HV1020-2R7505-R TTI: HV1020-2R7505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | Bulk | |||||
Mfr: HV1635-2R7356-R TTI: HV1635-2R7356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 38 mm | HV | Bulk | |||||
Mfr: HV0820-2R7305-R TTI: HV0820-2R7305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 2.7V EDLC HV SERIES CYL | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Bulk | |||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 0In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | |||||
Mfr: HV1860-2R7107-R TTI: HV1860-2R7107-R Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 60.5 mm | HV | Bulk | |||||
Mfr: HV1840-2R7606-R TTI: HV1840-2R7606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 42 mm | HV | Bulk | |||||
Mfr: HV1325-2R7156-R TTI: HV1325-2R7156-R Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | |||||
Mfr: HV1245-2R7356-R TTI: HV1245-2R7356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL | 0In Stock | 35 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 49 mm | HV | Bulk | |||||
Mfr: HV1030-2R7106-R TTI: HV1030-2R7106-R Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31.5 mm | HV | Bulk | |||||
Mfr: HV1020-2R7505-5 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 0.04 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | ||||||
Mfr: HV0810-2R7105-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 13.5 mm | HV | Ammo Pack | |||||
Mfr: HV0820-2R7305-AP TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3.0F 2.7V 8.5X21 3.5MMLS | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 21 mm | HV | Ammo Pack | |||||
Mfr: HV1030-2R7H106-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31.5 mm | HV | Bulk | |||||
Mfr: HV1030-2R7106-AP TTI: HV1030-2R7106-AP PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 10X30 5.0MMLS | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 0.034 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Ammo Pack | |||||
Mfr: HV1625-2R7256-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.4 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Bulk | |||||
Mfr: HV1020-2R7505-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 0.04 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: HV1860-2R7107-2 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V 18X60 7.5MMLS | Not Available Online | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 0.012 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: HV1020-2R7505-3 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | ||||||
Mfr: HV1030-2R7106-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 0.034 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: HV1625-2R7256-R-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HV | ||||||||||||
Mfr: HV1850-2R7806-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80F 2.7V EDLC HV SERIES CYL | Not Available Online | 80 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 49.5 mm | 1000 Hour | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Bulk | ||||||
Mfr: HV1020-2R7505-2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22.3 mm | HV | ||||||
Mfr: HV1625-2R7256-2 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HV |