KSR - Eaton - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: KSR-3R3204-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CAP 0.2F 3.3V EDLC K SERIES

Not Available Online

Call
or
View Details
220000 uF
3.3 VDC
SMD/SMT
1 mm
6.8 mm (0.268 in)
1.4 mm
200 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 10 C
+ 60 C
KSR
Reel