PTV - Eaton - Supercapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV-6R0H505-R TTI: PTV-6R0H505-R Eaton Electronics Availability: 22.300In Stock9.300 On Order Expected 19-Nov-26 Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS | 22.300In Stock9.300 On Order Expected 19-Nov-26 | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | ||||
Mfr: PTV-6R0H305-R TTI: PTV-6R0H305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS | 0In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | ||||
Mfr: PTV-6R0V305-R TTI: PTV-6R0V305-R Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6.0V SUPERCAP 5.3MMLS | 0In Stock | 3 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PTV | Bulk | ||||
Mfr: PTV-6R0V505-R TTI: PTV-6R0V505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS | 0In Stock | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PTV | Bulk |