XLHV - Eaton - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLHVS1020944C0B00
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
94.4 F
102 VDC
Through Hole
480 mm
485 mm
1500 Hour
9.7 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
156 mm
XLHV
Bulk
Datasheet
Mfr: XLHVS1440625C0B00
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
62.5 F
144 VDC
Through Hole
605 mm
485 mm
1000 Hour
12.5 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
156 mm
XLHV