KEMET - Supercapacitors
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCEQP4006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCTKR1006M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCTKR1006M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCEQX8506Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 850F Max Temp 70C 30% Snap-in | 0In Stock | 850 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 110 mm | 500000 Cycles | 0.9 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCEYP3007Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F Max Temp 70C 30% Snap-in | 0In Stock | 3000 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 140 mm | 500000 Cycles | 0.22 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCSCF1004X2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 70C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
Mfr: SCVFX2005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCVNR2206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCVXR1206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: USCFG00H104Z00 TTI: USCFG00H104Z00 KEMET Availability: 0In Stock1.000 On Order Expected 01-Dec-26 Supercapacitors / Ultracapacitors .1UF 5.5V SUPERCAP | 0In Stock1.000 On Order Expected 01-Dec-26 | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 6.5 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | Bulk | FG0H104ZF | ||||||
Mfr: USCFGR0H225Z00 TTI: USCFGR0H225Z00 KEMET Availability: 0In Stock900 On Order Expected Limited Supply Supercapacitors / Ultracapacitors 2.2F 5.5V SUPERCAP | 0In Stock900 On Order Expected Limited Supply | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | Bulk | FGR0H225ZF | ||||||
Mfr: HVZ0E207NF-LT TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm | Not Available Online | 200 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 50 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 52 mm | HVZ | Bulk | ||||||
Mfr: HVZ0E475NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm | Not Available Online | 4.7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | HVZ | Bulk | ||||||
Mfr: SCTVC3304L2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 22 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCTZR1506Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in | 0In Stock | 150 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCVKR1006M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCVXY1006Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCCCN4004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 4F Max Temp 70C 30% Radial | 0In Stock | 4 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | ||||||
Mfr: SCCFW4005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial | 0In Stock | 40 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 46 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | ||||||
Mfr: SCCQG6006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in | 0In Stock | 600 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 3.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | ||||||
Mfr: SCEQT5006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in | 0In Stock | 500 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 85 mm | 500000 Cycles | 1.1 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCEQV3006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in | 0In Stock | 300 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 1.4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCEYG2007Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2000F Max Temp 70C 30% Snap-in | 0In Stock | 2000 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 105 mm | 500000 Cycles | 0.25 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | |||||||
Mfr: SCSHM6005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 15 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
Mfr: SCSNR2206Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-In | 0In Stock | 220 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 500000 Cycles | 6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk |