FMU - KEMET - Supercapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFM00H104Z00 TTI: FMU0H334ZF KEMET Availability: 0In Stock400 On Order Expected 11-Jan-30 Limited Supply Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock400 On Order Expected 11-Jan-30 Limited Supply | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Bulk | USCFMU0H334Z00 | |||||||
Mfr: FMU0H334ZFTP18 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330000 uF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Ammo Pack | USCFMU0H334ZTB |