FXU - KEMET - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFXU0H105Z00
TTI: FXU0H105ZF
KEMET
Availability:

0In Stock

1.080 On Order
Expected 19-May-27
Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200

0In Stock

1.080 On Order
Expected 19-May-27
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
SMD/SMT
7.62 mm (0.3 in)
21.5 mm (0.846 in)
10 mm
10 Ohms
- 20 %, 80 %
Vertical
Supercapacitors
- 40 C
+ 105 C
FXU
AEC-Q200
Bulk
USCFXU0H105Z00