KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCPA20A605PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 65 C | 2 mm | SCP | |||||||||
Mfr: SCPB20A156SNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.1V 15F +30/-10% 2.0mm T Max | Not Available Online | 15 F | 2.1 VDC | SMD/SMT | 48 mm | 45 mm | 2000 Hour, 500000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 55 C | + 90 C | 2 mm | SCP | Bulk | ||||||
Mfr: SCCR20B335PRBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 145 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCR20B335SRBLE | |||||
Mfr: SCCS30B106PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR | Not Available Online | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 25 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCS30B106SRB | |||||
Mfr: SCCS25E705PRTC2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||||||||
Mfr: SCCT30B186SRAK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCU25B256SZTID2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Tray | |||||||||||||
Mfr: SCCX50B227SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 F | 2.7 VDC | 30 mm (1.181 in) | 50 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCMQ14D474PRTB2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMR20D1058SBPW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: SCMT22D505PRTB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCCU35E356SRALEQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E-LE | Ammo Pack | ||||||||||||||||||
Mfr: SCCQ12B105PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCMT22F505SWBAIW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMT32D755SRBBX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMU28Y126SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: SCCA63B357S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 350 F | 2.7 VDC | 63 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC LE | Bulk | ||||||||||||||
Mfr: SCCS30B106SRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Ammo Pack | |||||||||||||
Mfr: SCCR16B205PZTID1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | ||||||||||||||||||
Mfr: SCCR20B335PRTLEH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC LE | Tray | ||||||||||||||||||
Mfr: SCCR12B105PRALE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC LE | Ammo Pack | ||||||||||||||||||
Mfr: SCCY66B407SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 400 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCMS32H505SRTBC7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMT22F505SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR14G334SRBB1Z2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk |