KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR22C155SRBAW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | |||||||||||||||||||
Mfr: SCMR22H155SRTB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | |||||||||||||||||||
Mfr: BZ125A105ZLBDY TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1Farad ESR=.035 Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 1 F | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 350 mOhms | EDLC / Supercaps | - 25 C | + 70 C | 6.9 mm | BZ-A | Bulk | |||||||
Mfr: BZ11CB223ZSBDH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 22uF ESR=.39Ohm +20/-50% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 1000 Hour | 390 mOhms | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||
Mfr: BZ15FB173PNBDW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 17000uF ESR=0.6O hm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 17 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 600 mOhms | 0 %, + 100 % | Horizontal | EDLC / Supercaps | - 20 C | + 75 C | BZ-B | Bulk | ||||||
Mfr: SCMX50K366MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 36 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMY68K666SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 66 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EC227SRBAW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EP165MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.6 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EQ556MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 55 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1ER166SRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 16 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EZ125SMBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ66K107SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ77T586SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 58 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCCQ15B125SRTC21 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 2.7 VDC | 6.3 mm (0.248 in) | 15 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCR16B205PRBT35 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCR20B335PWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCR20B335SRTC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Tray | |||||||||
Mfr: SCCR20E335PRBQCR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||||||||
Mfr: SCCS20B505SRBT1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | 10 mm (0.394 in) | 20 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCS30B1168RBW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCS30B116SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCV40B506SRBPS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 2.7 VDC | 18 mm (0.709 in) | 40 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCZ1EB308SCBLP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3000 F | 2.7 VDC | 60 mm (2.362 in) | 138 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCMQ14D474MRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk |