KYOCERA AVX - Supercapacitors

926 Results
926 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ254B223ZSBCE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4V 22uF

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ013B503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A503ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
4.1 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 50uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015B603ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80%

Not Available Online

Call
or
View Details
60000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.3 mm
BZ-B
Bulk
Datasheet
Mfr: BZ023A564ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 560uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.2 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
6.7 mm
BZ-A
Bulk
BZ156B273ZNBA1 KYOCERA AVX
Datasheet
Mfr: BZ156B273ZNBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 27F 6V

Not Available Online

Call
or
View Details
27000 uF
6 VDC
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: SCCY83B607PLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR

Not Available Online

Call
or
View Details
600 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCMQ14H474SRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Radial

Not Available Online

Call
or
View Details
470000 uF
6 VDC
Radial
9 mm (0.354 in)
6.3 mm (0.248 in)
14 mm
13.6 mm
1000 Hour
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6.3 mm
SCM
Bulk
Datasheet
Mfr: SCCR25E505PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
1000 Hour
85 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR25E505SRB
Datasheet
Mfr: SCCS20B505PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
40 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCS20B505SRBLE
Datasheet
Mfr: SCCS25E705PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR

Not Available Online

Call
or
View Details
7 F
3 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
25 mm
1000 Hour
60 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCS25E705SRB
Datasheet
Mfr: SCMR14C474PSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin

Not Available Online

Call
or
View Details
470000 uF
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
300 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14C474MSBA0
Datasheet
Mfr: SCMR14H474PSBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Sold er Pin

Not Available Online

Call
or
View Details
470000 uF
6 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
9.5 mm
1000 Hour
380 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
16 mm
SCM
Bulk
SCMR14H474MSBB0
Datasheet
Mfr: SCMR18C105PSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin

Not Available Online

Call
or
View Details
1 F
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
20 mm
9.5 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18C105MSBA0
Datasheet
Mfr: SCMR22C155PSBA0H
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin

Not Available Online

Call
or
View Details
1.5 F
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
9.5 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
24 mm
SCM
Bulk
SCMR22C155MSBA0
BZ15FB173PNB KYOCERA AVX
Datasheet
Mfr: BZ15FB173PNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
17 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ01GB682ZSB KYOCERA AVX
Datasheet
Mfr: BZ01GB682ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
6.8 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: SCCS20B705SRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
7 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
BZ054B473ZNBDE KYOCERA AVX
Datasheet
Mfr: BZ054B473ZNBDE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP DISC-BY-MFG- 6/22 DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
47 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ15FB153ZSBDR KYOCERA AVX
Datasheet
Mfr: BZ15FB153ZSBDR
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .015F 15V DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
15 uF
15 VDC
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: PrizmaCap
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
2.1 VDC
EDLC / Supercaps
- 55 C
+ 90 C
PrixmaCap
SCPB13A855SNA
SCPB08A355SNA
SCPB20A156SNA
SCCE12B504MRB KYOCERA AVX
Datasheet
Mfr: SCCE12B504MRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
EDLC / Supercaps
SCC
Bulk
  • ...
  • 27
  • 28
  • 29